Nexperia Schottky Diode, Series, 120 mA, 3-Pin 40 V SC-70 BAS40-04W,115
- RS Stock No.:
- 792-0774
- Mfr. Part No.:
- BAS40-04W,115
- Manufacturer:
- Nexperia
Get a bulk buy discount
Add 200 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 100 units)*
€4.90
(exc. VAT)
€6.00
(inc. VAT)
In Stock
- Plus 2,900 unit(s) shipping from 09 November 2026
- Plus 1,300 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 100 - 100 | €0.049 | €4.90 | - |
| 200 - 400 | €0.044 | €4.40 | 10% |
| 500 + | €0.039 | €3.90 | 20% |
*price indicative
- RS Stock No.:
- 792-0774
- Mfr. Part No.:
- BAS40-04W,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Schottky Diode | |
| Diode Configuration | Series | |
| Maximum Forward Current If | 120mA | |
| Sub Type | Schottky | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200mA | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.2mm | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Schottky Diode | ||
Diode Configuration Series | ||
Maximum Forward Current If 120mA | ||
Sub Type Schottky | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1V | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200mA | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 40V | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Operating Temperature 150°C | ||
Length 2.2mm | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, up to 120mA, Nexperia
High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
Diodes and Rectifiers
Related links
- Nexperia Schottky Diode 120 mA115
- Nexperia 40 V 120 mA Diode Schottky 3-Pin SC-70 BAS40-05W,115
- Nexperia 70 V 70 mA Diode Schottky 3-Pin SC-70 BAS70-04W,115
- Nexperia 40 V 200 mA Diode Schottky 3-Pin SC-70 BAT854W,115
- onsemi Switching Diode 215 mA, 3-Pin 100 V SC-70
- onsemi Switching Diode 215 mA, 3-Pin 100 V SC-70 BAV99RWT1G
- Nexperia 40 V 200 mA Diode Schottky 3-Pin SC-70 BAT854SW
- Nexperia 40 V 200 mA Diode Schottky 3-Pin SC-70 BAT854CW
