STMicroelectronics Silicon Junction, Single, 5 A, 3-Pin 600 V TO-252 STTH5L06B-TR
- RS Stock No.:
- 795-7363
- Mfr. Part No.:
- STTH5L06B-TR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (10 units, in packs of 10)*
€4.17
(exc. VAT)
€5.13
(inc. VAT)
In Stock
- Plus 2,400 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.417 | €4.17 |
| 100 - 490 | €0.358 | €3.58 |
| 500 - 990 | €0.354 | €3.54 |
| 1000 - 2490 | €0.349 | €3.49 |
| 2500 + | €0.345 | €3.45 |
*price indicative
- RS Stock No.:
- 795-7363
- Mfr. Part No.:
- STTH5L06B-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 5A | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | TO-252 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 70A | |
| Peak Reverse Recovery Time trr | 30ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Maximum Forward Voltage Vf | 1.05V | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.4mm | |
| Length | 6.6mm | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Maximum Forward Current If 5A | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type TO-252 | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 70A | ||
Peak Reverse Recovery Time trr 30ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 600V | ||
Maximum Forward Voltage Vf 1.05V | ||
Maximum Operating Temperature 175°C | ||
Height 2.4mm | ||
Length 6.6mm | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Rectifier Diodes, 4A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics Silicon Junction 5 A, 3-Pin 600 V TO-252
- STMicroelectronics Silicon Junction 8 A, 3-Pin 200 V TO-252
- STMicroelectronics Silicon Junction 8 A, 3-Pin 200 V TO-252 STTH802B-TR
- ROHM Silicon Junction 1 A, 3-Pin 600 V TO-252
- ROHM Silicon Junction 1 A, 3-Pin 600 V TO-252 RFV5BGE6STL
- ROHM Silicon Junction 1 A, 3-Pin 600 V TO-252 RFNL10BM6SFHTL
- STMicroelectronics Silicon Junction 8 A, 3-Pin 1200 V TO-263
- STMicroelectronics Silicon Junction 8 A, 3-Pin 1200 V TO-263 STTH812G-TR
