STMicroelectronics Silicon Junction, Single, 8 A, 3-Pin 1200 V TO-263 STTH812G-TR
- RS Stock No.:
- 165-6553
- Mfr. Part No.:
- STTH812G-TR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 1000 units)*
€640.00
(exc. VAT)
€790.00
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.64 | €640.00 |
*price indicative
- RS Stock No.:
- 165-6553
- Mfr. Part No.:
- STTH812G-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Forward Current If | 8A | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | TO-263 | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Forward Voltage Vf | 2.2V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 1200V | |
| Peak Reverse Recovery Time trr | 50ns | |
| Maximum Operating Temperature | 175°C | |
| Width | 9.35mm | |
| Standards/Approvals | No | |
| Height | 4.6mm | |
| Length | 10.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Forward Current If 8A | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type TO-263 | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Forward Voltage Vf 2.2V | ||
Minimum Operating Temperature -65°C | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 1200V | ||
Peak Reverse Recovery Time trr 50ns | ||
Maximum Operating Temperature 175°C | ||
Width 9.35mm | ||
Standards/Approvals No | ||
Height 4.6mm | ||
Length 10.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 4A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics Silicon Junction 8 A, 3-Pin 1200 V TO-263 STTH812G-TR
- STMicroelectronics Silicon Junction 8 A, 3-Pin 200 V TO-252
- STMicroelectronics Silicon Junction 8 A, 3-Pin 200 V TO-252 STTH802B-TR
- STMicroelectronics Silicon Junction 5 A, 3-Pin 600 V TO-252
- IXYS Silicon Junction 8 A, 2-Pin 1200 V TO-220
- IXYS Silicon Junction 8 A, 2-Pin 1200 V TO-220 DSEP8-12A
- STMicroelectronics Silicon Junction 5 A, 3-Pin 600 V TO-252 STTH5L06B-TR
- STMicroelectronics Silicon Junction 1.5 A, 2-Pin 200 V DO-15
