Taiwan Semiconductor Small Signal Diode, Single, 200 mA, 2-Pin 250 mV DO-35 BAV21 R0

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
796-9650
Mfr. Part No.:
BAV21 R0
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Maximum Forward Current If

200mA

Diode Configuration

Single

Product Type

Small Signal Diode

Sub Type

Silicon Junction

Mount Type

Through Hole

Package Type

DO-35

Pin Count

2

Maximum Power Dissipation Pd

500mW

Peak Reverse Recovery Time trr

50ns

Maximum Forward Voltage Vf

1.25V

Maximum Peak Reverse Repetitive Voltage Vrrm

250mV

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

4A

Maximum Operating Temperature

200°C

Width

2.28mm

Length

5.08mm

Diameter

2.28mm

Height

2.28mm

Standards/Approvals

No

Automotive Standard

No

Small Signal Switching Diodes, Taiwan Semiconductor


Diodes and Rectifiers, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy