Nexperia Silicon Junction, Single, 225 mA, 3-Pin 250 V SC-70 BAS21W,115
- RS Stock No.:
- 816-8905
- Mfr. Part No.:
- BAS21W,115
- Manufacturer:
- Nexperia
Subtotal (1 pack of 100 units)*
€8.80
(exc. VAT)
€10.80
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €0.088 | €8.80 |
*price indicative
- RS Stock No.:
- 816-8905
- Mfr. Part No.:
- BAS21W,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 225mA | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Pin Count | 3 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 250V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2.5A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Power Dissipation Pd | 250mW | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.35mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Series | BAS21 | |
| Length | 2.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Maximum Forward Current If 225mA | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Pin Count 3 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 250V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2.5A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Power Dissipation Pd 250mW | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Operating Temperature 150°C | ||
Width 1.35mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Series BAS21 | ||
Length 2.2mm | ||
Automotive Standard No | ||
Small Signal Switching Diodes, Nexperia
Features
Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance
Diodes and Rectifiers
Related links
- Nexperia Silicon Junction 225 mA115
- Nexperia Silicon Junction 225 mA115
- Nexperia Silicon Junction 175 mA, 3-Pin 100 V SC-70
- Nexperia Silicon Junction 175 mA115
- Nexperia Silicon Junction 250 mA115
- DiodesZetex Silicon Junction 300 mA, 3-Pin 75 V SC-70 BAS16W-7-F
- DiodesZetex Silicon Junction 400 mA, 3-Pin 120 V SC-70 BAS19W-7-F
- Nexperia Silicon Junction 400 mA215
