STMicroelectronics Switching Diode, Isolated, 90 A, 4-Pin 1200 V ISOTOP STTH9012TV1

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€24.62

(exc. VAT)

€30.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
  • Plus 39 unit(s) shipping from 01 October 2026
  • Plus 20 unit(s) shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€24.62
10 - 99€19.54
100 +€19.30

*price indicative

Packaging Options:
RS Stock No.:
829-0670
Distrelec Article No.:
170-16-026
Mfr. Part No.:
STTH9012TV1
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Forward Current If

90A

Diode Configuration

Isolated

Product Type

Switching Diode

Sub Type

Silicon Junction

Mount Type

Surface

Package Type

ISOTOP

Pin Count

4

Peak Reverse Recovery Time trr

50ns

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.9V

Maximum Peak Reverse Repetitive Voltage Vrrm

1200V

Peak Non-Repetitive Forward Surge Current Ifsm

420A

Maximum Operating Temperature

150°C

Width

25.5mm

Height

12.2mm

Standards/Approvals

No

Length

38.2mm

Automotive Standard

No

Rectifier Diodes, 10A to 240A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy