ROHM Switching Diode, Isolated, 225 mA, 2-Pin 90 V SOD-523 1SS400SMFHT2R
- RS Stock No.:
- 215-9559
- Mfr. Part No.:
- 1SS400SMFHT2R
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 100 more to save €9.10
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€7.75
(exc. VAT)
€9.55
(inc. VAT)
Last RS stock
- Final 200 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | €0.155 | €7.75 | - |
| 100 - 450 | €0.064 | €3.20 | €9.10 |
| 500 - 950 | €0.063 | €3.15 | €46.00 |
| 1000 - 2450 | €0.046 | €2.30 | €109.00 |
| 2500 + | €0.037 | €1.85 | €295.00 |
*price indicative
- RS Stock No.:
- 215-9559
- Mfr. Part No.:
- 1SS400SMFHT2R
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Forward Current If | 225mA | |
| Product Type | Switching Diode | |
| Diode Configuration | Isolated | |
| Mount Type | Surface | |
| Sub Type | Switching Diode | |
| Package Type | SOD-523 | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 90V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500mA | |
| Maximum Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.7mm | |
| Width | 850μm | |
| Standards/Approvals | No | |
| Height | 700μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Forward Current If 225mA | ||
Product Type Switching Diode | ||
Diode Configuration Isolated | ||
Mount Type Surface | ||
Sub Type Switching Diode | ||
Package Type SOD-523 | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 90V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500mA | ||
Maximum Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Operating Temperature 150°C | ||
Length 1.7mm | ||
Width 850μm | ||
Standards/Approvals No | ||
Height 700μm | ||
Automotive Standard No | ||
The Rohm switching diode having epitaxial planar type structure. It is used in high speed switching application.
High reliability
Small mold type
Related links
- ROHM Switching Diode 225 mA, 2-Pin 90 V SOD-523
- ROHM Switching Diode 225 mA, 2-Pin 90 V SOD-323FL
- ROHM Switching Diode 225 mA, 2-Pin 90 V SOD-323FL 1SS355VMFHTE-17
- ROHM Switching Diode 225 mA, 2-Pin 80 V SOD-323FL
- ROHM Switching Diode 225 mA, 2-Pin 80 V SOD-323FL 1SS380VMFHTE-17
- ROHM Switching Diode 225 mA, 2-Pin 90 V 1SS400SMT2R
- ROHM Switching Diode 225 mA, 2-Pin 90 V SC-90 1SS355VMTE-17
- ROHM Switching Diode 625 mA, 2-Pin 200 V SOD-323
