Infineon Silicon Junction, Single, 15 A, 3-Pin 650 V TO-247 IDW15E65D2FKSA1
- RS Stock No.:
- 218-4370
- Mfr. Part No.:
- IDW15E65D2FKSA1
- Manufacturer:
- Infineon
Add 20 more to save €1.34
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€13.44
(exc. VAT)
€16.53
(inc. VAT)
- Final 250 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | €1.344 | €13.44 | - |
| 20 - 40 | €1.277 | €12.77 | €1.34 |
| 50 - 90 | €1.21 | €12.10 | €6.70 |
| 100 - 240 | €1.129 | €11.29 | €21.50 |
| 250 + | €1.049 | €10.49 | €73.75 |
*price indicative
- RS Stock No.:
- 218-4370
- Mfr. Part No.:
- IDW15E65D2FKSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 15A | |
| Diode Configuration | Single | |
| Mount Type | Through Hole | |
| Sub Type | Silicon Junction | |
| Package Type | TO-247 | |
| Pin Count | 3 | |
| Peak Reverse Recovery Time trr | 30ns | |
| Maximum Power Dissipation Pd | 85.7W | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Forward Voltage Vf | 1.6V | |
| Maximum Operating Temperature | 175°C | |
| Series | IDW15E65D2 | |
| Width | 5.21mm | |
| Height | 41.42mm | |
| Length | 16.13mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 15A | ||
Diode Configuration Single | ||
Mount Type Through Hole | ||
Sub Type Silicon Junction | ||
Package Type TO-247 | ||
Pin Count 3 | ||
Peak Reverse Recovery Time trr 30ns | ||
Maximum Power Dissipation Pd 85.7W | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 650V | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Forward Voltage Vf 1.6V | ||
Maximum Operating Temperature 175°C | ||
Series IDW15E65D2 | ||
Width 5.21mm | ||
Height 41.42mm | ||
Length 16.13mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- Infineon Silicon Junction 15 A, 3-Pin 650 V TO-247 IDW15E65D2FKSA1
- Infineon Silicon Junction 60 A, 3-Pin 650 V TO-247
- Infineon Silicon Junction 80 A, 3-Pin 650 V TO-247
- Infineon Silicon Junction 75 A, 3-Pin 650 V TO-247 IDW75D65D1XKSA1
- Infineon Silicon Junction 40 A, 3-Pin 650 V TO-247 IDFW40E65D1EXKSA1
- Infineon Silicon Junction 30 A, 3-Pin 650 V TO-247 IDW30C65D1XKSA1
- Infineon Silicon Junction 60 A, 3-Pin 650 V TO-247 IDW30E65D1FKSA1
- Infineon Silicon Junction 80 A, 3-Pin 650 V TO-247 IDW80C65D2XKSA1
