Infineon Silicon Junction, Single, 40 A, 3-Pin 650 V TO-247 IDFW40E65D1EXKSA1
- RS Stock No.:
- 218-4367
- Mfr. Part No.:
- IDFW40E65D1EXKSA1
- Manufacturer:
- Infineon
Subtotal (1 pack of 5 units)*
€22.74
(exc. VAT)
€27.97
(inc. VAT)
- Shipping from 06 April 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €4.548 | €22.74 |
| 10 - 20 | €4.096 | €20.48 |
| 25 - 45 | €3.82 | €19.10 |
| 50 - 120 | €3.548 | €17.74 |
| 125 + | €3.32 | €16.60 |
*price indicative
- RS Stock No.:
- 218-4367
- Mfr. Part No.:
- IDFW40E65D1EXKSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 40A | |
| Mount Type | Through Hole | |
| Sub Type | Rapid 1 Advanced Isolation | |
| Package Type | TO-247 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 42A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Peak Reverse Recovery Time trr | 76ns | |
| Maximum Forward Voltage Vf | 1.7V | |
| Maximum Power Dissipation Pd | 78W | |
| Maximum Operating Temperature | 175°C | |
| Height | 41.31mm | |
| Length | 15.9mm | |
| Standards/Approvals | RoHS | |
| Series | IDFW40E65D1E | |
| Width | 5.18mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Maximum Forward Current If 40A | ||
Mount Type Through Hole | ||
Sub Type Rapid 1 Advanced Isolation | ||
Package Type TO-247 | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 42A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 650V | ||
Peak Reverse Recovery Time trr 76ns | ||
Maximum Forward Voltage Vf 1.7V | ||
Maximum Power Dissipation Pd 78W | ||
Maximum Operating Temperature 175°C | ||
Height 41.31mm | ||
Length 15.9mm | ||
Standards/Approvals RoHS | ||
Series IDFW40E65D1E | ||
Width 5.18mm | ||
Automotive Standard No | ||
Related links
- Infineon Silicon Junction 40 A, 3-Pin 650 V TO-247 IDFW40E65D1EXKSA1
- Infineon Silicon Junction 60 A, 3-Pin 650 V TO-247
- Infineon Silicon Junction 80 A, 3-Pin 650 V TO-247
- Infineon Silicon Junction 15 A, 3-Pin 650 V TO-247 IDW15E65D2FKSA1
- Infineon Silicon Junction 75 A, 3-Pin 650 V TO-247 IDW75D65D1XKSA1
- Infineon Silicon Junction 30 A, 3-Pin 650 V TO-247 IDW30C65D1XKSA1
- Infineon Silicon Junction 60 A, 3-Pin 650 V TO-247 IDW30E65D1FKSA1
- Infineon Silicon Junction 80 A, 3-Pin 650 V TO-247 IDW80C65D2XKSA1
