Recom Switching Regulator, Through Hole, 3.3V dc Output Voltage, 4.5 → 28V dc Input Voltage, 2A Output Current,
- RS Stock No.:
- 163-704
- Mfr. Part No.:
- R-723.3P
- Manufacturer:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-704
- Mfr. Part No.:
- R-723.3P
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 3.3V dc | |
| Output Current | 2A | |
| Input Voltage | 4.5 → 28V dc | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Power Rating | 11W | |
| Efficiency | 95% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Series | R-72 | |
| Line Regulation | ±1% | |
| Width | 9.1mm | |
| Load Regulation | ±1% | |
| Length | 32.2mm | |
| Depth | 15mm | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 3.3V dc | ||
Output Current 2A | ||
Input Voltage 4.5 → 28V dc | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package SIP | ||
Power Rating 11W | ||
Efficiency 95% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Series R-72 | ||
Line Regulation ±1% | ||
Width 9.1mm | ||
Load Regulation ±1% | ||
Length 32.2mm | ||
Depth 15mm | ||
- COO (Country of Origin):
- TW
R-7xxxP Series
Non-isolated
Positive step down integrated switching regulator
Wide input voltage range
Adjustable output voltage via external resistors
Remote On/Off Control
Over load and continuous short circuit protection
Vertical mount, SIP-12 package
Note
Operating temperature quoted without derating output.
Adjustable output voltage range shown in brackets.
Adjustable output voltage range shown in brackets.
Related links
- Recom Switching Regulator 3.3V dc Output Voltage 28V dc, 2 A Output Current
- XP Power DC-DC Switching Regulator 18 → 36V dc Input Voltage 1
- XP Power DC-DC Switching Regulator 4.6 → 36V dc Input Voltage 1
- Recom Switching Regulator 15V dc Output Voltage 28V dc, 500 mA Output Current
- Recom Switching Regulator 9V dc Output Voltage 28V dc, 500 mA Output Current
- Recom Switching Regulator 12V dc Output Voltage 28V dc, 500 mA Output Current
- Recom Switching Regulator 5V dc Output Voltage 28V dc, 1 A Output Current
- Recom Switching Regulator 3.3V dc Output Voltage, 500 mA Output Current
