XP Power DC-DC Switching Regulator, 1.5V dc Output Voltage, 4.6 → 36V dc Input Voltage, 2A Output Current, 1
- RS Stock No.:
- 212-4671
- Mfr. Part No.:
- TR2024S1V5
- Manufacturer:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 212-4671
- Mfr. Part No.:
- TR2024S1V5
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 1.5V dc | |
| Output Current | 2A | |
| Input Voltage | 4.6 → 36V dc | |
| Number of Outputs | 1 | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1.5V dc | ||
Output Current 2A | ||
Input Voltage 4.6 → 36V dc | ||
Number of Outputs 1 | ||
- COO (Country of Origin):
- TW
The XP power TR20 provides a compact efficient switching regulator solution operating from a wide range DC input. Output voltages start from 1.2V and the TR20 consumes just 1mA when idle.
Low 0.3mA Standby Input Current
-40°C to +85°C Operation
MTBF >2MHrs
3 Year Warranty
-40°C to +85°C Operation
MTBF >2MHrs
3 Year Warranty
Related links
- TRACOPOWER Switching Regulator 1.5V dc Output Voltage 2A Output
- XP Power DC-DC Switching Regulator 18 → 36V dc Input Voltage 1
- Recom Switching Regulator 3.3V dc Output Voltage 2A Output Current,
- XP Power DC-DC Switching Regulator 16 → 36V dc Input Voltage 1
- XP Power DC-DC Switching Regulator 15 → 36V dc Input Voltage 1
- XP Power DC/DC Switching Regulator 1.5V dc Output Voltage 34V dc, 500 mA Output Current
- XP Power Switching Regulator 1.5V dc Output Voltage 36V dc, 1 A Output Current
- XP Power DC-DC Switching Regulator 1.5V dc Output Voltage 500mA
