Recom Switching Regulator, Through Hole, 3.3V dc Output Voltage 28V dc, 2 A Output Current
- RS Stock No.:
- 166-8912
- Mfr. Part No.:
- R-723.3P
- Manufacturer:
- Recom
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 15 units)*
€399.28
(exc. VAT)
€491.11
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €399.28 | €26.619 | - |
| 5 - 9 | €387.30 | €25.82 | 3% |
| 10 - 24 | €375.32 | €25.021 | 6% |
| 25 - 49 | €363.35 | €24.223 | 8% |
| 50 + | €351.37 | €23.425 | 11% |
*price indicative
- RS Stock No.:
- 166-8912
- Mfr. Part No.:
- R-723.3P
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 3.3V dc | |
| Output Current | 2A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Power | 11W | |
| Efficiency | 0.95% | |
| Ripple and Noise | 70mV Pk-Pk | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Series | R-7 | |
| Number of Pins | 12 | |
| Line Regulation | ±1 % | |
| Package Type | SIP | |
| Width | 9.1mm | |
| Weight | 9g | |
| Length | 32.2mm | |
| Depth | 15mm | |
| Standards/Approvals | EN60950-1:2006 + A12:2011 | |
| Maximum Input Voltage | 28V dc | |
| Load Regulation | ±1 % | |
| MTBF | 749000h | |
| Minimum Input Voltage | 4.5V | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type Switching Regulator | ||
Output Voltage 1 3.3V dc | ||
Output Current 2A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Power 11W | ||
Efficiency 0.95% | ||
Ripple and Noise 70mV Pk-Pk | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Series R-7 | ||
Number of Pins 12 | ||
Line Regulation ±1 % | ||
Package Type SIP | ||
Width 9.1mm | ||
Weight 9g | ||
Length 32.2mm | ||
Depth 15mm | ||
Standards/Approvals EN60950-1:2006 + A12:2011 | ||
Maximum Input Voltage 28V dc | ||
Load Regulation ±1 % | ||
MTBF 749000h | ||
Minimum Input Voltage 4.5V | ||
- COO (Country of Origin):
- TW
R-7xxxP Series
Non-isolated
Positive step down integrated switching regulator
Wide input voltage range
Adjustable output voltage via external resistors
Remote On/Off Control
Over load and continuous short circuit protection
Vertical mount, SIP-12 package
Note
Operating temperature quoted without derating output.
Adjustable output voltage range shown in brackets.
Adjustable output voltage range shown in brackets.
Related links
- Recom Switching Regulator 3.3V dc Output Voltage 2A Output Current,
- Recom Switching Regulator 15V dc Output Voltage 28V dc, 500 mA Output Current
- Recom Switching Regulator 9V dc Output Voltage 28V dc, 500 mA Output Current
- Recom Switching Regulator 12V dc Output Voltage 28V dc, 500 mA Output Current
- Recom Switching Regulator 5V dc Output Voltage 28V dc, 1 A Output Current
- XP Power DC/DC Switching Regulator 3.3V dc Output Voltage 28V dc, 500 mA Output Current
- Recom Switching Regulator 3.3V dc Output Voltage, 500 mA Output Current
- Recom Switching Regulator 3.3V dc Output Voltage, 1.5 A Output Current
