XP Power DC/DC Switching Regulator, Through Hole, 2.5V dc Output Voltage 34V dc, 1 A Output Current

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-9259
Mfr. Part No.:
SR10S2V5
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Switching Regulator

Output Voltage 1

2.5V dc

Output Current

1A

Mount Type

Through Hole

Number of Outputs

1

Power

2.5W

Efficiency

0.87%

Ripple and Noise

60mV Pk-Pk

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-40°C

Number of Pins

3

Series

SR

Package Type

SIP

Line Regulation

±0.5 %

Width

7.5mm

Standards/Approvals

No

Weight

1.8g

Length

11.68mm

Depth

10.15mm

Maximum Input Voltage

34V dc

Load Regulation

±0.6 %

MTBF

4.5mH

Minimum Input Voltage

4.75V

COO (Country of Origin):
TW

XP Power - SR Series of Switch Regulators


The SR series from XP Power offers a highly reliable range of 0.5 Amp and 1 Amp, 3-pin SIP 3T switching regulators. The series has been designed in an industry standard package, features continuous short circuit protection and a high efficiency of up to 97%. These compact switching regulators have a wide input and an operating temperature from -40°C to +80°C.

Industry standard package

Continuous short circuit protection

Wide input range

-40°C to +80°C Operating temperature

Efficiency up to 97%

Pin compatible with LM78MXX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy