XP Power DC-DC Switching Regulator, Through Hole, 2.5V dc Output Voltage, 4.75 → 18V dc Input Voltage, 1A Output

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-7220
Mfr. Part No.:
SR10S2V5
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

2.5V dc

Output Current

1A

Input Voltage

4.75 → 18V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Power Rating

2.5W

Efficiency

87%

Ripple And Noise

60mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+60°C

Series

SR

Line Regulation

±0.5%

MTBF

4.5Mh

Rated Output Power

2.5W

Power Signal Conversion Type

DC-DC

Protection Features

Short Circuit Protection

Switching Frequency Range

330kHz

Maximum Input Current

15 (No Load)mA

Width

7.5mm

Depth

10.15mm

Load Regulation

±0.6%

Length

11.68mm

Special Features

Pin Compatible with LM78MXX, Wide Input Range

Weight

1.8g

COO (Country of Origin):
TW

XP Power - SR Series of Switch Regulators


The SR series from XP Power offers a highly reliable range of 0.5 Amp and 1 Amp, 3-pin SIP 3T switching regulators. The series has been designed in an industry standard package, features continuous short circuit protection and a high efficiency of up to 97%. These compact switching regulators have a wide input and an operating temperature from -40°C to +80°C.

Industry standard package

Continuous short circuit protection

Wide input range

-40°C to +80°C Operating temperature

Efficiency up to 97%

Pin compatible with LM78MXX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy