TRACO POWER Switching Regulator, Through Hole, 12V dc, -12 V dc Output Voltage, 1 A Output Current
- RS Stock No.:
- 166-5664
- Mfr. Part No.:
- TSRN 1-24120
- Manufacturer:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€126.64
(exc. VAT)
€155.77
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €126.64 | €12.664 |
| 5 - 9 | €122.85 | €12.285 |
| 10 - 24 | €119.04 | €11.904 |
| 25 - 49 | €113.99 | €11.399 |
| 50 + | €108.92 | €10.892 |
*price indicative
- RS Stock No.:
- 166-5664
- Mfr. Part No.:
- TSRN 1-24120
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc, -12V dc | |
| Product Type | Switching Regulator | |
| Output Current | 1A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Efficiency | 95% | |
| Ripple and Noise | 75mV Pk-Pk | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Series | TSRN 1 | |
| Package Type | SIP-3 | |
| Line Regulation | ±0.2 % | |
| Width | 7.5mm | |
| Standards/Approvals | RoHS | |
| Weight | 1.9kg | |
| Length | 11.7mm | |
| Depth | 10.2mm | |
| Maximum Input Voltage | 36V dc | |
| Load Regulation | ±0.4 % | |
| MTBF | 20000kH | |
| Minimum Input Voltage | 13.5V | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc, -12V dc | ||
Product Type Switching Regulator | ||
Output Current 1A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Efficiency 95% | ||
Ripple and Noise 75mV Pk-Pk | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Series TSRN 1 | ||
Package Type SIP-3 | ||
Line Regulation ±0.2 % | ||
Width 7.5mm | ||
Standards/Approvals RoHS | ||
Weight 1.9kg | ||
Length 11.7mm | ||
Depth 10.2mm | ||
Maximum Input Voltage 36V dc | ||
Load Regulation ±0.4 % | ||
MTBF 20000kH | ||
Minimum Input Voltage 13.5V | ||
- COO (Country of Origin):
- TW
Traco Power Switching Regulator, SIP Format, 1.9kg Weight - TSRN 1 Series - TSRN 1-24120
Get your equipment up and running with this switching regulator from Traco Power. It's a step-down converter that changes an input current of between 13.5 and 42V DC into a 12V DC output. This assembly offers ±0.2% line regulation and ±0.4% load regulation to keep performance on the straight and narrow. You can rest assured that it's built to last, thanks to a high mean time between failures of six million hours. Its through-hole mounting style is Ideal in high-vibration environments as it achieves an unshakeable and permanent bond.
Features & Benefits
• Compact dimensions of 11.7 (L) x 7.5 (W) x 10.2mm (D) make it a space-saving option
• Reliable performance in temperatures between -40°C and +85°C suits use in harsh industrial conditions
• Up to 95% efficiency indicates minimal waste during conversion
Applications
• Medical equipment
• Communication and IT networks
• Building automation
Do I need to use a heat sink with this switching regulator?
No. There's no need for a heat sink with this regulator. Due to its high efficiency, it doesn't produce excess thermal energy and is cooled by free air.
Related links
- TRACOPOWER Switching Regulator 12V dc 1 A Output Current
- TRACOPOWER Switching Regulator 12V dc Output Voltage, -1 A Output Current
- TRACOPOWER Switching Regulator 12V dc Output Voltage, 1 A Output Current
- TRACOPOWER Switching Regulator 12V dc 1 A Output Current
- TRACOPOWER Switching Regulator 12V dc Output Voltage, 2 A Output Current
- TRACOPOWER Switching Regulator 12V dc Output Voltage, 500 mA Output Current
- TRACOPOWER Switching Regulator 3.3V dc Output Voltage, 1 A Output Current
- TRACOPOWER Switching Regulator 6V dc Output Voltage, 1 A Output Current
