TRACO POWER Switching Regulator, Surface, 12V dc, -12 V dc Output Voltage, 1 A Output Current
- RS Stock No.:
- 755-3453
- Mfr. Part No.:
- TSRN 1-24120SM
- Manufacturer:
- TRACOPOWER
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€13.08
(exc. VAT)
€16.09
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €13.08 |
| 5 - 9 | €12.71 |
| 10 - 24 | €12.31 |
| 25 - 49 | €11.77 |
| 50 + | €11.26 |
*price indicative
- RS Stock No.:
- 755-3453
- Mfr. Part No.:
- TSRN 1-24120SM
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 12V dc, -12V dc | |
| Output Current | 1A | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Efficiency | 95% | |
| Ripple and Noise | 75mV Pk-Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TSRN 1SM | |
| Line Regulation | ±0.2 % | |
| Package Type | Surface Mount | |
| Weight | 1.7kg | |
| Standards/Approvals | RoHS | |
| Width | 9.3mm | |
| Depth | 7.6mm | |
| Length | 15.2mm | |
| Maximum Input Voltage | 42V dc | |
| Load Regulation | ±0.6 % | |
| MTBF | 14000000h | |
| Minimum Input Voltage | 7V | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type Switching Regulator | ||
Output Voltage 1 12V dc, -12V dc | ||
Output Current 1A | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Efficiency 95% | ||
Ripple and Noise 75mV Pk-Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series TSRN 1SM | ||
Line Regulation ±0.2 % | ||
Package Type Surface Mount | ||
Weight 1.7kg | ||
Standards/Approvals RoHS | ||
Width 9.3mm | ||
Depth 7.6mm | ||
Length 15.2mm | ||
Maximum Input Voltage 42V dc | ||
Load Regulation ±0.6 % | ||
MTBF 14000000h | ||
Minimum Input Voltage 7V | ||
- COO (Country of Origin):
- TW
Traco Power Switching Regulator, 470μF Maximum Capacitive Load, 95% Efficiency - TSRN 1 Series - TSRN 1-24120SM
Get your power supply and electronic equipment in line with this switching regulator from Traco Power. It takes variable inputs from 13.5 to 42V DC and gives you ±12V DC in return. This output voltage is adjustable between 4.5 and 13.5V DC to provide the precise level your devices need. Thanks to the unit's remote on/off feature, you have the convenience of hands-off control. Secure installation is no trouble, as it's compatible with surface mounting. Thanks to this regulator's short-circuit protection, it shrugs off common faults and automatically restarts after an issue to cut downtime.
Features & Benefits
• Output load accuracy of ±2% for reliability
• Converts up to 95% of input power, minimising energy waste
• Low ripple voltage of 75mV to cut disruption from electrical noise
• Plastic and epoxy insulation to keep you safe from shocks
• Operates reliably in a temperature range from -40°C to +85°C
Applications
• Automotive engineering
• Games consoles
• Domestic appliances
Do I need to install external components to cool this regulator?
No, the product's 95% efficiency limits heat build-up from lost power. This keeps its internal temperature down and removes the need for a heatsink.
Related links
- TRACOPOWER Switching Regulator 12V dc 1 A Output Current
- TRACOPOWER Switching Regulator 12V dc Output Voltage, 500 mA Output Current
- TRACOPOWER Switching Regulator 12V dc Output Voltage, 1 A Output Current
- TRACOPOWER Switching Regulator 12V dc 1 A Output Current
- TRACOPOWER Switching Regulator 3.3V dc Output Voltage, 1 A Output Current
- TRACOPOWER Switching Regulator 9V dc 1 A Output Current
- TRACOPOWER Switching Regulator 5V dc 1 A Output Current
- TRACOPOWER Switching Regulator 15V dc 1 A Output Current
