TRACO POWER Switching Regulator, Through Hole, 12V dc Output Voltage, 2 A Output Current

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€12.02

(exc. VAT)

€14.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 121 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€12.02-
5 - 9€11.653%
10 - 24€11.296%
25 - 49€10.839%
50 +€10.3413%

*price indicative

Packaging Options:
RS Stock No.:
906-8493
Distrelec Article No.:
300-67-295
Mfr. Part No.:
TSR 2-24120
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

Switching Regulator

Output Voltage 1

12V dc

Output Current

2A

Mount Type

Through Hole

Number of Outputs

1

Efficiency

95%

Ripple and Noise

75mV Pk-Pk

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Series

TSR 2

Package Type

SIP-3

Line Regulation

0.5 %

Width

7.5mm

Weight

2.6g

Standards/Approvals

UL 94 V-0, UL 60950-1, IEC/EN 60950-1, MIL-STD-810F

Length

14mm

Depth

10.1mm

Maximum Input Voltage

36V dc

MTBF

13520000h

Load Regulation

1 %

Minimum Input Voltage

15V

COO (Country of Origin):
TW

Traco Power Switching Regulator, 5ms Startup Time, Continuous Short-Circuit Protection - TSR 2 Series - TSR 2-24120


Need a safe power distribution solution for your PCB-linked appliances? Go for this switching regulator from Traco Power. It delivers a stable 12V DC output from inputs varying between 15 and 36V DC, so provides components such as battery chargers with the right supply. As the unit has built-in capacitors to remove ripple from the incoming signal, you can rest assured of smooth and noiseless transmission. What's more, this regulator runs at 95% efficiency, giving you the benefit of maximum productivity with low power loss.

Features & Benefits


• 2W power rating makes it suitable for light-duty applications

• Continuous short-circuit protection with automatic recovery prevents downtime for increased productivity

• Performs reliably in a temperature range between -40°C and +85°C, making it fit for demanding conditions

• Pin-compatible with LMxx linear regulators for a quick and easy upgrade

Applications


• Industrial electronics

• Medical equipment

• Aerospace engineering

How Durable is the switching regulator?


This product has a mean time between failures of over 13 million hours, meaning you can count on it to deliver long-term service.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy