TRACO POWER Switching Regulator, Through Hole, 12V dc Output Voltage, 2 A Output Current
- RS Stock No.:
- 166-6120
- Mfr. Part No.:
- TSR 2-24120
- Manufacturer:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€118.26
(exc. VAT)
€145.46
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 30 November 2026
- Plus 14 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €118.26 | €11.826 |
| 5 - 9 | €114.72 | €11.472 |
| 10 - 24 | €111.15 | €11.115 |
| 25 - 49 | €106.42 | €10.642 |
| 50 + | €101.70 | €10.17 |
*price indicative
- RS Stock No.:
- 166-6120
- Mfr. Part No.:
- TSR 2-24120
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | Switching Regulator | |
| Output Current | 2A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Efficiency | 95% | |
| Ripple and Noise | 75mV Pk-Pk | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Series | TSR 2 | |
| Line Regulation | 0.5 % | |
| Package Type | SIP-3 | |
| Length | 14mm | |
| Standards/Approvals | UL 94 V-0, UL 60950-1, IEC/EN 60950-1, MIL-STD-810F | |
| Weight | 2.6g | |
| Width | 7.5mm | |
| Depth | 10.1mm | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 15V | |
| MTBF | 13520000h | |
| Load Regulation | 1 % | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type Switching Regulator | ||
Output Current 2A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Efficiency 95% | ||
Ripple and Noise 75mV Pk-Pk | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Series TSR 2 | ||
Line Regulation 0.5 % | ||
Package Type SIP-3 | ||
Length 14mm | ||
Standards/Approvals UL 94 V-0, UL 60950-1, IEC/EN 60950-1, MIL-STD-810F | ||
Weight 2.6g | ||
Width 7.5mm | ||
Depth 10.1mm | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 15V | ||
MTBF 13520000h | ||
Load Regulation 1 % | ||
- COO (Country of Origin):
- TW
Traco Power Switching Regulator, 5ms Startup Time, Continuous Short-Circuit Protection - TSR 2 Series - TSR 2-24120
Need a safe power distribution solution for your PCB-linked appliances? Go for this switching regulator from Traco Power. It delivers a stable 12V DC output from inputs varying between 15 and 36V DC, so provides components such as battery chargers with the right supply. As the unit has built-in capacitors to remove ripple from the incoming signal, you can rest assured of smooth and noiseless transmission. What's more, this regulator runs at 95% efficiency, giving you the benefit of maximum productivity with low power loss.
Features & Benefits
• 2W power rating makes it suitable for light-duty applications
• Continuous short-circuit protection with automatic recovery prevents downtime for increased productivity
• Performs reliably in a temperature range between -40°C and +85°C, making it fit for demanding conditions
• Pin-compatible with LMxx linear regulators for a quick and easy upgrade
Applications
• Industrial electronics
• Medical equipment
• Aerospace engineering
How Durable is the switching regulator?
This product has a mean time between failures of over 13 million hours, meaning you can count on it to deliver long-term service.
Related links
- TRACOPOWER Switching Regulator 12V dc Output Voltage, 2 A Output Current
- TRACOPOWER Switching Regulator 12V dc Output Voltage, 500 mA Output Current
- TRACOPOWER Switching Regulator 12V dc Output Voltage, 1 A Output Current
- TRACOPOWER Switching Regulator 1.8V dc Output Voltage, 2 A Output Current
- TRACOPOWER Switching Regulator 6.5V dc Output Voltage, 2 A Output Current
- TRACOPOWER Switching Regulator 1.2V dc Output Voltage, 2 A Output Current
- TRACOPOWER Switching Regulator 3.3V dc Output Voltage, 2 A Output Current
- TRACOPOWER Switching Regulator 2.5V dc Output Voltage, 2 A Output Current
