Recom Switching Regulator, Surface, 3.3V dc Output Voltage, 1 A Output Current
- RS Stock No.:
- 166-6627
- Mfr. Part No.:
- R-78AA3.3-1.0SMD
- Manufacturer:
- Recom
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 33 units)*
€340.22
(exc. VAT)
€418.47
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €340.22 | €10.31 | - |
| 5 - 9 | €330.02 | €10.001 | 2% |
| 10 - 24 | €319.81 | €9.691 | 5% |
| 25 - 49 | €309.61 | €9.382 | 8% |
| 50 + | €299.38 | €9.072 | 12% |
*price indicative
- RS Stock No.:
- 166-6627
- Mfr. Part No.:
- R-78AA3.3-1.0SMD
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 3.3V dc | |
| Output Current | 1A | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Power | 5W | |
| Efficiency | 90% | |
| Ripple and Noise | 30mV Pk-Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | R-78AA-1.0 | |
| Package Type | DIP | |
| Line Regulation | ±0.4 % | |
| Weight | 1.7g | |
| Width | 9.6mm | |
| Length | 15.3mm | |
| Depth | 8.8mm | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 4.75V | |
| Load Regulation | ±1 % | |
| MTBF | 21070000h | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type Switching Regulator | ||
Output Voltage 1 3.3V dc | ||
Output Current 1A | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Power 5W | ||
Efficiency 90% | ||
Ripple and Noise 30mV Pk-Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series R-78AA-1.0 | ||
Package Type DIP | ||
Line Regulation ±0.4 % | ||
Weight 1.7g | ||
Width 9.6mm | ||
Length 15.3mm | ||
Depth 8.8mm | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 4.75V | ||
Load Regulation ±1 % | ||
MTBF 21070000h | ||
- COO (Country of Origin):
- TW
R-78AAxx-1.0SMD Series
Replacement for R-78Axx-1.0SMD series
Non-isolated
High efficiency switching regulators
Adjustable output voltage
Continuous short circuit protection
Thermal shutdown
Remote On/Off control
Very low shutdown current
SMD 10 pin package
Note
Derate output when operating temperature above +60°C.
MTBF to MIL-HDBK 217F (+25°C).
MTBF to MIL-HDBK 217F (+25°C).
Standards
EN-60950-1
Related links
- Recom Switching Regulator 3.3V dc Output Voltage, 1 A Output Current
- Recom Switching Regulator 3.3V dc Output Voltage, 500 mA Output Current
- Recom Surface 500 mA Output Current
- Recom Switching Regulator 5V dc Output Voltage, 1 A Output Current
- TRACOPOWER Switching Regulator 3.3V dc Output Voltage, 500 mA Output Current
- TRACOPOWER Switching Regulator 3.3V dc Output Voltage, 1 A Output Current
- XP Power Switching Regulator 3.3V dc Output Voltage 36V dc, 1 A Output Current
- Maxim Integrated Surface 4 A Output Current
