Maxim Integrated, 2 Outputs Switching Regulator, Surface, 3.3V dc Output Voltage, 4 A Output Current
- RS Stock No.:
- 190-7855
- Mfr. Part No.:
- MAX15021ATI+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-7855
- Mfr. Part No.:
- MAX15021ATI+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of Outputs | 2 | |
| Product Type | Switching Regulator | |
| Mount Type | Surface | |
| Output Voltage 1 | 3.3 V dc | |
| Output Current | 4 A | |
| Depth | 750 μm | |
| Efficiency | 95 % | |
| Length | 5 mm | |
| Maximum Input Voltage | 5.5 V dc | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Input Voltage | 2.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Number of Pins | 28 | |
| Output Voltage 2 | 600 mV | |
| Package Type | TQFN-EP | |
| Series | MAX15021 | |
| Standards/Approvals | RoHS | |
| Width | 5 mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of Outputs 2 | ||
Product Type Switching Regulator | ||
Mount Type Surface | ||
Output Voltage 1 3.3 V dc | ||
Output Current 4 A | ||
Depth 750 μm | ||
Efficiency 95 % | ||
Length 5 mm | ||
Maximum Input Voltage 5.5 V dc | ||
Maximum Operating Temperature 125 °C | ||
Minimum Input Voltage 2.5 V | ||
Minimum Operating Temperature -40 °C | ||
Number of Pins 28 | ||
Output Voltage 2 600 mV | ||
Package Type TQFN-EP | ||
Series MAX15021 | ||
Standards/Approvals RoHS | ||
Width 5 mm | ||
- COO (Country of Origin):
- TW
Integration Reduces Power-Supply Footprint for Space-Constrained Designs
Dual-Output Synchronous Buck Regulators
Integrated Switches for 4A and 2A Output Currents
Programmable Switching Frequency from 500kHz to 4MHz
28-Pin TQFN Package (5mm x 5mm)
180° Out-Of-Phase Operation Reduces Input Ripple Current and Thus the Size of the Input Bypass Capacitors
Sophisticated Tracking/Sequencing Functions Facilitate Reliable Processor Operation
Digital Soft-Start and Soft-Stop for Tracking Applications
Digital Soft-Start into a Prebiased Load for Sequencing Applications
Sequencing or Coincident/Ratiometric Tracking
Flexible Enough for Use in a Range of Designs
2.5V to 5.5V Input Voltage Range
Output-Voltage Adjustable from 0.6V to VAVIN
External Compensation for Maximum Flexibility
100% Maximum Duty Cycle
Integrated Protection Features Save Space and Increase Reliability
Lossless, Cycle-by-Cycle Current Sensing
Thermal Shutdown and Hiccup-Mode Short-Circuit Protection
20μA Shutdown Current Extends Battery Life in Portable Applications
Applications
Automotive Multimedia
Multivoltage Supplies
Networking/Telecom
Power-Over-Ethernet (PoE) IP Phones
RFID Reader Cards
Related links
- Maxim Integrated Switching Regulator 3.3V dc 2.5 A Output Current
- Maxim Integrated Surface 135 mA Output Current
- Recom Surface 500 mA Output Current
- Recom Switching Regulator 3.3V dc Output Voltage, 1 A Output Current
- TRACOPOWER Switching Regulator 3.3V dc Output Voltage, 500 mA Output Current
- XP Power Switching Regulator 3.3V dc Output Voltage 36V dc, 1 A Output Current
- TRACOPOWER Switching Regulator 3.3V dc Output Voltage, 1 A Output Current
- XP Power Switching Regulator 3.3V dc Output Voltage 32V dc, 500 mA Output Current
