XP Power Switching Regulator, Surface, 12V dc Output Voltage 32V dc, 500 mA Output Current

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-1974
Mfr. Part No.:
STR05S12
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

12V dc

Product Type

Switching Regulator

Output Current

500mA

Mount Type

Surface

Number of Outputs

1

Power

6W

Efficiency

0.94%

Ripple and Noise

40mV Pk-Pk

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Series

STR

Number of Pins

10

Package Type

Surface Mount

Line Regulation

±0.2 %

Standards/Approvals

EN61000-4-8, EN61000-4-4, EN55022 Class B, EN61000-4-6, EN61000-4-3, EN61000-4-2, UL 94V-0

Width

9.6mm

Length

15.3mm

Depth

8.8mm

Weight

1.7g

Maximum Input Voltage

32V dc

Load Regulation

±0.4 %

Minimum Input Voltage

15V

MTBF

2mH

COO (Country of Origin):
TW

XP Power - STR Series of Switching Regulators


The STR series from XP Power offers a highly reliable range of 0.5 Amp, regulated single output DC-DC converters. The range has been designed in a compact SMD package and has a high efficiency of up to 97%.

0.5 Amp

Regulated single output

Compact SMD package

-40°C to +100 °C Operating Temperature

Remote On/Off

Output voltage trim

Wide input range

3-year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy