XP Power Switching Regulator, Surface, 6.5V dc Output Voltage 32V dc, 500 mA Output Current
- RS Stock No.:
- 167-1976
- Mfr. Part No.:
- STR05S6V5
- Manufacturer:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-1976
- Mfr. Part No.:
- STR05S6V5
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 6.5V dc | |
| Output Current | 500mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Power | 3.25W | |
| Efficiency | 0.88% | |
| Ripple and Noise | 30mV Pk-Pk | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 10 | |
| Series | STR | |
| Line Regulation | ±0.4 % | |
| Package Type | Surface Mount | |
| Width | 9.6mm | |
| Depth | 8.8mm | |
| Weight | 1.7g | |
| Length | 15.3mm | |
| Standards/Approvals | EN55022 Class B, EN61000-4-6, EN61000-4-8, EN61000-4-4, EN61000-4-2, IPC/JEDEC J-STD-020D.1, UL 94V-0, EN61000-4-3 | |
| Maximum Input Voltage | 32V dc | |
| Load Regulation | ±0.6 % | |
| MTBF | 2mH | |
| Minimum Input Voltage | 8V | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type Switching Regulator | ||
Output Voltage 1 6.5V dc | ||
Output Current 500mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Power 3.25W | ||
Efficiency 0.88% | ||
Ripple and Noise 30mV Pk-Pk | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 10 | ||
Series STR | ||
Line Regulation ±0.4 % | ||
Package Type Surface Mount | ||
Width 9.6mm | ||
Depth 8.8mm | ||
Weight 1.7g | ||
Length 15.3mm | ||
Standards/Approvals EN55022 Class B, EN61000-4-6, EN61000-4-8, EN61000-4-4, EN61000-4-2, IPC/JEDEC J-STD-020D.1, UL 94V-0, EN61000-4-3 | ||
Maximum Input Voltage 32V dc | ||
Load Regulation ±0.6 % | ||
MTBF 2mH | ||
Minimum Input Voltage 8V | ||
- COO (Country of Origin):
- TW
XP Power - STR Series of Switching Regulators
The STR series from XP Power offers a highly reliable range of 0.5 Amp, regulated single output DC-DC converters. The range has been designed in a compact SMD package and has a high efficiency of up to 97%.
0.5 Amp
Regulated single output
Compact SMD package
-40°C to +100 °C Operating Temperature
Remote On/Off
Output voltage trim
Wide input range
3-year warranty
Related links
- XP Power DC/DC Switching Regulator 6.5V dc Output Voltage 72V dc, 500 mA Output Current
- XP Power Switching Regulator 2.5V dc Output Voltage 32V dc, 500 mA Output Current
- XP Power Switching Regulator 3.3V dc Output Voltage 32V dc, 500 mA Output Current
- XP Power Switching Regulator 15V dc Output Voltage 32V dc, 500 mA Output Current
- XP Power Switching Regulator 12V dc Output Voltage 32V dc, 500 mA Output Current
- XP Power Switching Regulator 1.8V dc Output Voltage 32V dc, 500 mA Output Current
- XP Power Switching Regulator 1.5V dc Output Voltage 32V dc, 500 mA Output Current
- XP Power Switching Regulator 5V dc Output Voltage 32V dc, 500 mA Output Current
