XP Power DC/DC Switching Regulator, Through Hole, 6.5V dc Output Voltage 34V dc, 500 mA Output Current

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
167-2746
Mfr. Part No.:
SR05S6V5
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Switching Regulator

Output Voltage 1

6.5V dc

Output Current

500mA

Mount Type

Through Hole

Number of Outputs

1

Power

3.25W

Efficiency

95%

Ripple and Noise

60mV Pk-Pk

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Series

SR

Line Regulation

±0.5 %

Package Type

SIP

Weight

1.8g

Length

11.68mm

Standards/Approvals

RoHS

Width

7.5mm

Depth

10.15mm

Maximum Input Voltage

34V dc

MTBF

4.5mH

Load Regulation

±0.6 %

Minimum Input Voltage

8V

COO (Country of Origin):
TW

XP Power - SR Series of Switch Regulators


The SR series from XP Power offers a highly reliable range of 0.5 Amp and 1 Amp, 3-pin SIP 3T switching regulators. The series has been designed in an industry standard package, features continuous short circuit protection and a high efficiency of up to 97%. These Compact switching regulators have a wide input and an operating temperature from -40°C to +80°C.

Industry standard package

Continuous short circuit protection

Wide input range

-40°C to +80°C Operating temperature

Efficiency up to 97%

Pin compatible with LM78MXX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy