XP Power DC/DC Switching Regulator, Through Hole, 6.5V dc Output Voltage 72V dc, 500 mA Output Current
- RS Stock No.:
- 174-4664
- Distrelec Article No.:
- 304-40-312
- Mfr. Part No.:
- SRH05S6V5
- Manufacturer:
- XP Power
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-4664
- Distrelec Article No.:
- 304-40-312
- Mfr. Part No.:
- SRH05S6V5
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Switching Regulator | |
| Output Voltage 1 | 6.5V dc | |
| Output Current | 500mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Ripple and Noise | 75mV Pk-Pk | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Series | SRH05 | |
| Package Type | SIP | |
| Line Regulation | 1 % | |
| Width | 10.16mm | |
| Standards/Approvals | EN 61000-4-8, EN 55032, EN 61000-4-3, MIL-HDBK-217F, EN 61000-4-2, EN 61000-4-5, EN 61000-4-6, EN 61000-4-4 | |
| Weight | 2.1g | |
| Depth | 7.5mm | |
| Length | 11.68mm | |
| Maximum Input Voltage | 72V dc | |
| Minimum Input Voltage | 9V | |
| MTBF | 4.5mH | |
| Load Regulation | 0.6 % | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Switching Regulator | ||
Output Voltage 1 6.5V dc | ||
Output Current 500mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Ripple and Noise 75mV Pk-Pk | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Series SRH05 | ||
Package Type SIP | ||
Line Regulation 1 % | ||
Width 10.16mm | ||
Standards/Approvals EN 61000-4-8, EN 55032, EN 61000-4-3, MIL-HDBK-217F, EN 61000-4-2, EN 61000-4-5, EN 61000-4-6, EN 61000-4-4 | ||
Weight 2.1g | ||
Depth 7.5mm | ||
Length 11.68mm | ||
Maximum Input Voltage 72V dc | ||
Minimum Input Voltage 9V | ||
MTBF 4.5mH | ||
Load Regulation 0.6 % | ||
3 Pin Switching Regulator
SIP Package
Ultra Wide Input Range to 72 V
-40 °C to +85 °C Operation
Full Load to 60 °C Ambient
MTBF >4.5 MHrs
3 Year Warranty
Related links
- XP Power DC/DC Switching Regulator 6.5V dc Output Voltage 72V dc, 500 mA Output Current
- XP Power DC/DC Switching Regulator 5V dc Output Voltage 72V dc, 500 mA Output Current
- XP Power DC/DC Switching Regulator 3.3V dc Output Voltage 72V dc, 500 mA Output Current
- XP Power DC/DC Switching Regulator 15V dc Output Voltage 72V dc, 500 mA Output Current
- XP Power DC/DC Switching Regulator 5V dc Output Voltage 72V dc, 500 mA Output Current
- XP Power DC/DC Switching Regulator 7.2V dc Output Voltage 72V dc, 500 mA Output Current
- XP Power DC/DC Switching Regulator 9V dc Output Voltage 72V dc, 500 mA Output Current
- XP Power DC/DC Switching Regulator 12V dc Output Voltage 72V dc, 500 mA Output Current
