XP Power DC/DC Switching Regulator, Through Hole, 3.3V dc Output Voltage 72V dc, 500 mA Output Current

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-4663
Distrelec Article No.:
304-40-311
Mfr. Part No.:
SRH05S3V3
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Switching Regulator

Output Voltage 1

3.3V dc

Output Current

500mA

Mount Type

Through Hole

Number of Outputs

1

Ripple and Noise

75mV Pk-Pk

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Series

SRH05

Line Regulation

1 %

Package Type

SIP

Length

11.68mm

Depth

7.5mm

Weight

2.1g

Standards/Approvals

EN 61000-4-8, EN 61000-4-3, MIL-HDBK-217F, EN 55032, EN 61000-4-5, EN 61000-4-4, EN 61000-4-2, EN 61000-4-6

Width

10.16mm

Maximum Input Voltage

72V dc

MTBF

4.5mH

Load Regulation

0.6 %

Minimum Input Voltage

9V

3 Pin Switching Regulator

SIP Package

Ultra Wide Input Range to 72 V

-40 °C to +85 °C Operation

Full Load to 60 °C Ambient

MTBF >4.5 MHrs

3 Year Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy