XP Power Switching Regulator, Surface, 5V dc Output Voltage 36V dc, 1 A Output Current
- RS Stock No.:
- 178-3464
- Mfr. Part No.:
- STS1024S05
- Manufacturer:
- XP Power
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€251.21
(exc. VAT)
€308.99
(inc. VAT)
Limited stock
- Plus 4 left, shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €251.21 | €8.374 |
| 5 - 9 | €243.67 | €8.122 |
| 10 - 24 | €236.14 | €7.871 |
| 25 - 49 | €228.60 | €7.62 |
| 50 + | €221.07 | €7.369 |
*price indicative
- RS Stock No.:
- 178-3464
- Mfr. Part No.:
- STS1024S05
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 5V dc | |
| Output Current | 1A | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Power | 1W | |
| Efficiency | 95.5% | |
| Ripple and Noise | 75mV Pk-Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | STS10 | |
| Line Regulation | ±0.2 % | |
| Package Type | Surface Mount | |
| Depth | 3.6mm | |
| Weight | 1.4g | |
| Length | 15.2mm | |
| Standards/Approvals | RoHS | |
| Width | 11.8mm | |
| Maximum Input Voltage | 36V dc | |
| Load Regulation | ±0.6 % | |
| MTBF | 3500000h | |
| Minimum Input Voltage | 6.5V | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type Switching Regulator | ||
Output Voltage 1 5V dc | ||
Output Current 1A | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Power 1W | ||
Efficiency 95.5% | ||
Ripple and Noise 75mV Pk-Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series STS10 | ||
Line Regulation ±0.2 % | ||
Package Type Surface Mount | ||
Depth 3.6mm | ||
Weight 1.4g | ||
Length 15.2mm | ||
Standards/Approvals RoHS | ||
Width 11.8mm | ||
Maximum Input Voltage 36V dc | ||
Load Regulation ±0.6 % | ||
MTBF 3500000h | ||
Minimum Input Voltage 6.5V | ||
- COO (Country of Origin):
- CN
The STS10 is a new series of innovative low cost DC-DC buck regulators. Based on SMD technology and high levels of automation the series offers many features including voltage trimming, remote on/off, continuous short circuit protection, regulation and high efficiency.
Regulated single outputs from 1.2 to 15 VDC
Wide input range
SMD-10 package
Non-isolated
Output voltage trim ±10%
High efficiency up to 96%
Class B conducted & radiated emissions with external components
Short-circuit protection
No heatsink required
Remote On/Off
Tape & reel package available
Short-circuit protection
Full load to +65°C
3 Year Warranty
Related links
- XP Power Switching Regulator 5V dc Output Voltage 36V dc, 1 A Output Current
- XP Power Switching Regulator 5V dc Output Voltage 32V dc, 500 mA Output Current
- XP Power Switching Regulator 1.5V dc Output Voltage 36V dc, 1 A Output Current
- XP Power Switching Regulator 9V dc Output Voltage 36V dc, 1 A Output Current
- XP Power Switching Regulator 3.3V dc Output Voltage 36V dc, 1 A Output Current
- XP Power Switching Regulator 6.5V dc Output Voltage 36V dc, 1 A Output Current
- XP Power Switching Regulator 12V dc Output Voltage 36V dc, 1 A Output Current
- XP Power Switching Regulator 15V dc Output Voltage 36V dc, 1 A Output Current
