Maxim Integrated, 3 Outputs Switching Regulator, Surface, 1.25V dc Output Voltage, 135 mA Output Current

Subtotal (1 pack of 2 units)*

€5.26

(exc. VAT)

€6.46

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 522 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
2 +€2.63€5.26

*price indicative

Packaging Options:
RS Stock No.:
214-9147
Mfr. Part No.:
MAX17701ATG+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Output Voltage 1

1.25V dc

Product Type

Switching Regulator

Output Current

135mA

Mount Type

Surface

Number of Outputs

3

Power

2.22W

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Series

MAX17701

Output Voltage 2

4V dc

Number of Pins

24

Package Type

TQFN-EP

Length

4mm

Depth

500μm

Standards/Approvals

RoHS

Width

4mm

Maximum Input Voltage

60V dc

Minimum Input Voltage

4.5V

The Maxim Himalaya series of voltage regulator IC having cooler, smaller, and simpler power supply solutions. It is r designed to operate over an input-voltage range of a 4.5V to 60V.

Overvoltage protection

Reliable operation

Fault monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy