Maxim Integrated Switching Regulator, Surface, 2.5V dc, 5.5 V dc Output Voltage, 100 mA Output Current
- RS Stock No.:
- 190-8020
- Mfr. Part No.:
- MAX861ISA+
- Manufacturer:
- Maxim Integrated
Subtotal (1 pack of 5 units)*
€20.76
(exc. VAT)
€25.54
(inc. VAT)
Temporarily out of stock
- 1,030 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €4.152 | €20.76 |
*price indicative
- RS Stock No.:
- 190-8020
- Mfr. Part No.:
- MAX861ISA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Output Voltage 1 | 2.5V dc, 5.5V dc | |
| Product Type | Switching Regulator | |
| Output Current | 100mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Efficiency | 99.9% | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Pins | 8 | |
| Output Voltage 2 | 2V | |
| Series | MAX861 | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Width | 4mm | |
| Depth | 1.5mm | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 1.5V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Output Voltage 1 2.5V dc, 5.5V dc | ||
Product Type Switching Regulator | ||
Output Current 100mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Efficiency 99.9% | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Number of Pins 8 | ||
Output Voltage 2 2V | ||
Series MAX861 | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Width 4mm | ||
Depth 1.5mm | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 1.5V | ||
- COO (Country of Origin):
- PH
8-Pin, 1.11mm High μMAX Package
Invert or Double the Input Supply Voltage
Three Selectable Switching Frequencies
High Frequency Reduces Capacitor Size
87% Efficiency at 50mA
200μA Quiescent Current (MAX860)
1μA Shutdown Supply Current
600mV Voltage Drop at 50mA Load
12Ω Output Resistance
Applications
Handheld Instruments (PDAs, Palmtops)
Interface Power Supplies
Medical Instruments
Operational Amplifier Power Supplies
Portable Computing
Related links
- Maxim Integrated Switching Regulator 2.5V dc 100 mA Output Current
- Maxim Integrated Switching Regulator 7.15V dc Output Voltage, 100 mA Output Current
- TRACOPOWER Switching Regulator 2.5V dc Output Voltage, 500 mA Output Current
- XP Power Switching Regulator 2.5V dc Output Voltage 32V dc, 500 mA Output Current
- Recom Switching Regulator 2.5V dc Output Voltage 34V dc, 500 mA Output Current
- Maxim Integrated Switching Regulator 12V dc Output Voltage, 45 mA Output Current
- Maxim Integrated Switching Regulator 0.3V dc Output Voltage, 25 mA Output Current
- Maxim Integrated Switching Regulator 5.25V dc Output Voltage, 175 mA Output Current
