Maxim Integrated Switching Regulator, Surface, 5.25V dc Output Voltage, 175 mA Output Current
- RS Stock No.:
- 190-8271
- Mfr. Part No.:
- MAX735CSA+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-8271
- Mfr. Part No.:
- MAX735CSA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of Outputs | 1 | |
| Product Type | Switching Regulator | |
| Mount Type | Surface | |
| Output Voltage 1 | 5.25 V dc | |
| Output Current | 175 mA | |
| Depth | 1.5 mm | |
| Efficiency | 78 % | |
| Length | 5 mm | |
| Maximum Input Voltage | 9 V dc | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Input Voltage | 4 V | |
| Minimum Operating Temperature | 0 °C | |
| Output Voltage 2 | -4.75 V dc | |
| Standards/Approvals | RoHS | |
| Width | 4 mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of Outputs 1 | ||
Product Type Switching Regulator | ||
Mount Type Surface | ||
Output Voltage 1 5.25 V dc | ||
Output Current 175 mA | ||
Depth 1.5 mm | ||
Efficiency 78 % | ||
Length 5 mm | ||
Maximum Input Voltage 9 V dc | ||
Maximum Operating Temperature 70 °C | ||
Minimum Input Voltage 4 V | ||
Minimum Operating Temperature 0 °C | ||
Output Voltage 2 -4.75 V dc | ||
Standards/Approvals RoHS | ||
Width 4 mm | ||
- COO (Country of Origin):
- PH
Converts +2.7V to +9V a to Adjustable Negative Output (MAX755)
Converts +4.0V to +6.2V Input to 5V Output (MAX735)
1W Guaranteed Output Power (Vin 2 4.5V)
78% Typical Efficiency
1.6mA Quiescent Current (MAX735)
10.A Shutdown Mode
160kHz Fixed-Frequency Oscillator
Current-Mode PWM - Low Noise and Jitter
Soft-Start
Simple Application Circuit
Applications
Board-Level DC-DC Conversion
Battery-Powered Equipment
Computer Peripherals
Related links
- Maxim Integrated Switching Regulator 12V dc Output Voltage, 45 mA Output Current
- Maxim Integrated Switching Regulator 7.15V dc Output Voltage, 100 mA Output Current
- Maxim Integrated Switching Regulator 0.3V dc Output Voltage, 25 mA Output Current
- Maxim Integrated Switching Regulator 5.3V dc Output Voltage, 135 mA Output Current
- Maxim Integrated Switching Regulator -4.8V dc Output Voltage, 125 mA Output Current
- Maxim Integrated Switching Regulator 2.5V dc 100 mA Output Current
- Maxim Integrated Switching Regulator 3.17V dc 225 mA Output Current
- Maxim Integrated Switching Regulator 1.22V dc 600 mA Output Current
