Maxim Integrated Switching Regulator, Surface, -4.8V dc Output Voltage, 125 mA Output Current
- RS Stock No.:
- 190-8244
- Mfr. Part No.:
- MAX774ESA+
- Manufacturer:
- Maxim Integrated
Subtotal (1 unit)*
€4.17
(exc. VAT)
€5.13
(inc. VAT)
Last RS stock
- Final 140 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €4.17 |
*price indicative
- RS Stock No.:
- 190-8244
- Mfr. Part No.:
- MAX774ESA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | -4.8V dc | |
| Output Current | 125mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Power | 5W | |
| Efficiency | 82% | |
| Ripple and Noise | 100mV | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | MAX774 | |
| Number of Pins | 8 | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Depth | 1.5mm | |
| Width | 4mm | |
| Maximum Input Voltage | 16.5V dc | |
| Minimum Input Voltage | 3V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Switching Regulator | ||
Output Voltage 1 -4.8V dc | ||
Output Current 125mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Power 5W | ||
Efficiency 82% | ||
Ripple and Noise 100mV | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series MAX774 | ||
Number of Pins 8 | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Depth 1.5mm | ||
Width 4mm | ||
Maximum Input Voltage 16.5V dc | ||
Minimum Input Voltage 3V | ||
- COO (Country of Origin):
- TH
85% Efficiency for 5mA to 1A Load Currents
Up to 5W Output Power
100μA (max) Supply Current
5μA (max) Shutdown Current
3V to 16.5V Input Range
-5V (MAX774), -12V (MAX775), -15V (MAX776), or Adjustable Output Voltage
Current-Limited PFM Control Scheme
300kHz Switching Frequency
Applications
Battery-Powered Applications
Data Communications
High-Efficiency DC-DC Converters
LCD Bias Generators
Related links
- Maxim Integrated Switching Regulator 4.8V dc Output Voltage
- Maxim Integrated Switching Regulator 7.15V dc Output Voltage, 100 mA Output Current
- Maxim Integrated Switching Regulator 12V dc Output Voltage, 45 mA Output Current
- Maxim Integrated Switching Regulator 0.3V dc Output Voltage, 25 mA Output Current
- Maxim Integrated Switching Regulator 5.25V dc Output Voltage, 175 mA Output Current
- Maxim Integrated Switching Regulator 5.3V dc Output Voltage, 135 mA Output Current
- Maxim Integrated Switching Regulator 3.17V dc 225 mA Output Current
- Maxim Integrated Switching Regulator 1.22V dc 600 mA Output Current
