Microchip Switching Regulator, Surface, 32V dc Output Voltage, 52 μA Output Current
- RS Stock No.:
- 238-0652
- Mfr. Part No.:
- MIC2250-1YD5-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€2,622.00
(exc. VAT)
€3,225.00
(inc. VAT)
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.874 | €2,622.00 |
*price indicative
- RS Stock No.:
- 238-0652
- Mfr. Part No.:
- MIC2250-1YD5-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 32V dc | |
| Output Current | 52μA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Efficiency | 90% | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Series | MIC2250 | |
| Number of Pins | 8 | |
| Output Voltage 2 | 32V dc | |
| Line Regulation | 0.3 → 2 % | |
| Package Type | 8-Pin (2 x 2 mm) MLF | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 5.5V dc | |
| Load Regulation | 0.1 → 2% | |
| Minimum Input Voltage | 2.5V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Switching Regulator | ||
Output Voltage 1 32V dc | ||
Output Current 52μA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Efficiency 90% | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Series MIC2250 | ||
Number of Pins 8 | ||
Output Voltage 2 32V dc | ||
Line Regulation 0.3 → 2 % | ||
Package Type 8-Pin (2 x 2 mm) MLF | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 5.5V dc | ||
Load Regulation 0.1 → 2% | ||
Minimum Input Voltage 2.5V | ||
The Microchip low EMI boost regulator is a general purpose DC/DC boost switching regulator that features low noise. EMI reduction circuitry, and high efficiency across a wide output-current range. The MIC2250 is optimised for noise-sensitive hand held battery powered applications. A proprietary control method allows low ripple across the output voltage and current ranges. The MIC2250 incorporates a pseudo-random dithering function to reduce EMI levels up to 10 dB enabled by the DITH pin. The MIC2250 is designed for use with inductor values from 4,7μH to 22μH, and is stable with ceramic capacitors from 1μF to 22μF. The MIC2250 attains a high Peak efficiency up to 90% at 100mA and excellent light load efficiency of 80% at 1mA. High power density is achieved with the MIC 2250's internal 34V/2A rated switch, allowing it to power large loads in a tiny footprint.
Operating voltage range 2.5V to 5.5V
Quiescent current 52μA
Constant Peak current control reduces output ripple
Shutdown current 1μA
Over 80% efficient for a 3001 load range
Related links
- Microchip Switching Regulator 32V dc Output Voltage, 52 μA Output Current
- Microchip Switching Regulator 5.5V Output Voltage, 600 mA Output Current
- XP Power Switching Regulator 15V dc Output Voltage 32V dc, 500 mA Output Current
- XP Power Switching Regulator 2.5V dc Output Voltage 32V dc, 500 mA Output Current
- XP Power Switching Regulator 1.5V dc Output Voltage 32V dc, 500 mA Output Current
- XP Power Switching Regulator 6.5V dc Output Voltage 32V dc, 500 mA Output Current
- XP Power Switching Regulator 5V dc Output Voltage 32V dc, 500 mA Output Current
- XP Power Switching Regulator 12V dc Output Voltage 32V dc, 500 mA Output Current
