Nisshinbo Micro Devices Switching Regulator, Surface, 1.25V dc Output Voltage, 600 mA Output Current
- RS Stock No.:
- 244-8635
- Mfr. Part No.:
- NJW1933F1-AT-TE2
- Manufacturer:
- Nisshinbo Micro Devices
Get a bulk buy discount
Add 10 more to save €0.70
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.78
(exc. VAT)
€8.34
(inc. VAT)
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €1.356 | €6.78 | - |
| 10 - 95 | €1.286 | €6.43 | €0.70 |
| 100 - 245 | €1.224 | €6.12 | €13.20 |
| 250 - 495 | €1.162 | €5.81 | €48.50 |
| 500 + | €1.104 | €5.52 | €126.00 |
*price indicative
- RS Stock No.:
- 244-8635
- Mfr. Part No.:
- NJW1933F1-AT-TE2
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 1.25V dc | |
| Output Current | 600mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Power | 712mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | NJW1933 | |
| Number of Pins | 6 | |
| Package Type | SOT-23-6-1 | |
| Depth | 1.1mm | |
| Length | 2.9mm | |
| Width | 2.8mm | |
| Standards/Approvals | JEDEC, EIA | |
| Maximum Input Voltage | 45V dc | |
| Minimum Input Voltage | 4.5V | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Switching Regulator | ||
Output Voltage 1 1.25V dc | ||
Output Current 600mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Power 712mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series NJW1933 | ||
Number of Pins 6 | ||
Package Type SOT-23-6-1 | ||
Depth 1.1mm | ||
Length 2.9mm | ||
Width 2.8mm | ||
Standards/Approvals JEDEC, EIA | ||
Maximum Input Voltage 45V dc | ||
Minimum Input Voltage 4.5V | ||
The New Japan Radio NJW1933 series is a switching regulator IC for buck converter that operates wide input voltage range from 4.5V to 40V. The wide input range makes it suitable for several applications such as 12V and 24V industrial supplies, automotive batteries and the other unregulated voltage sources.
Over current protection
Operating temperature range is -40°C to 105°C
Soft start function
Related links
- Nisshinbo Micro Devices Switching Regulator 1.25V dc Output Voltage, 600 mA Output Current
- Nisshinbo Micro Devices Switching Regulator 4V dc Output Voltage 36V dc, 50 mA Output Current
- Nisshinbo Micro Devices Switching Regulator 5.3V dc Output Voltage 40V dc, 700 mA Output Current
- Nisshinbo Micro Devices Surface 400 mA Output Current
- Nisshinbo Micro Devices Switching Regulator 1.53V dc Output Voltage 18V dc, 50 mA Output Current
- Maxim Integrated Surface 135 mA Output Current
- Microchip Switching Regulator 5.5V Output Voltage, 600 mA Output Current
- Maxim Integrated Switching Regulator 1.22V dc 600 mA Output Current
