Recom Switching Regulator, Through Hole, 15V dc Output Voltage 26V dc, 1 A Output Current
- RS Stock No.:
- 672-7136
- Mfr. Part No.:
- R-78B15-1.0
- Manufacturer:
- Recom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.70
(exc. VAT)
€14.39
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 02 November 2026
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €11.70 |
| 5 - 9 | €11.34 |
| 10 - 24 | €10.99 |
| 25 - 49 | €10.63 |
| 50 + | €10.28 |
*price indicative
- RS Stock No.:
- 672-7136
- Mfr. Part No.:
- R-78B15-1.0
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 15V dc | |
| Output Current | 1A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Power | 0.65W | |
| Efficiency | 97% | |
| Ripple and Noise | 25mV Pk-Pk | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 3 | |
| Series | R-78B-1.0 | |
| Line Regulation | 0.1 % | |
| Package Type | SIP | |
| Length | 11.5mm | |
| Depth | 17.5mm | |
| Standards/Approvals | RoHS | |
| Width | 8.5mm | |
| Weight | 4g | |
| Maximum Input Voltage | 26V dc | |
| Minimum Input Voltage | 32V dc | |
| MTBF | 6584000h | |
| Load Regulation | 0.25 % | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type Switching Regulator | ||
Output Voltage 1 15V dc | ||
Output Current 1A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Power 0.65W | ||
Efficiency 97% | ||
Ripple and Noise 25mV Pk-Pk | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 3 | ||
Series R-78B-1.0 | ||
Line Regulation 0.1 % | ||
Package Type SIP | ||
Length 11.5mm | ||
Depth 17.5mm | ||
Standards/Approvals RoHS | ||
Width 8.5mm | ||
Weight 4g | ||
Maximum Input Voltage 26V dc | ||
Minimum Input Voltage 32V dc | ||
MTBF 6584000h | ||
Load Regulation 0.25 % | ||
- COO (Country of Origin):
- TW

RECOM Switching Regulator, SIP Package, 97% Efficiency - R-78B-1.0 Series - R-78B15-1.0
This switching regulator from RECOM converts DC signals from an input source to a stable 15V DC output level that your connected device can handle. It works with a broad input voltage range between 20 and 32V DC, so you can rely on it to withstand your high-powered equipment. For system safety, the unit comes with built-in short-circuit protection. Integrated thermal shutdown means quickly switches off when it detects critical temperature levels, protecting your setup from damage.
Features & Benefits
• Compact dimensions of 17.5 (D) x 8.5 (W) x 11.5mm (L) to fit on crowded boards
• Efficiency rating of 97% for reliable operation with minimal energy wastage
• Non-conductive plastic case with epoxy offers protection from electric shocks
• Pin-out compatible with LM78xx linear regulators for versatility
Applications
• Electrical engineering
• Robotics systems
• Networking equipment
• Medical devices
What's the temperature rating of this switching regulator?
This regulator has a broad operating temperature range between -40°C and +85°C, meaning you can safely use it in challenging environments.
How long will this regulator last?
This switching regulator has a mean time between failures of 6,584,000 hours, so it's a long-lasting option.
Related links
- Recom Switching Regulator 15V dc Output Voltage 26V dc, 1 A Output Current
- Recom Switching Regulator 15V dc Output Voltage 34V dc, 1 A Output Current
- Recom Switching Regulator 15V dc Output Voltage 32V dc, 2 A Output Current
- Recom Switching Regulator 15V dc Output Voltage, 1 A Output Current
- Recom Switching Regulator 3.3V dc Output Voltage, 1 A Output Current
- Recom Switching Regulator 2.5V dc Output Voltage, 1 A Output Current
- Recom Switching Regulator 5V dc Output Voltage, 1 A Output Current
- Recom Switching Regulator 9V dc Output Voltage, 1 A Output Current
