Recom Switching Regulator, Surface Mount, 6.5V dc Output Voltage, 8 → 32V dc Input Voltage, 500mA Output
- RS Stock No.:
- 706-3941
- Mfr. Part No.:
- R-78AA6.5-0.5SMD
- Manufacturer:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 706-3941
- Mfr. Part No.:
- R-78AA6.5-0.5SMD
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 6.5V dc | |
| Output Current | 500mA | |
| Input Voltage | 8 → 32V dc | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Package | DIP | |
| Efficiency | 95% | |
| Ripple And Noise | 20mV Pk-Pk | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Series | R-78AA-0.5 | |
| Line Regulation | 0.2% | |
| Weight | 2.7g | |
| Width | 9.6mm | |
| MTBF | 29253000h | |
| Depth | 8.8mm | |
| Length | 15.3mm | |
| Load Regulation | 0.7% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 6.5V dc | ||
Output Current 500mA | ||
Input Voltage 8 → 32V dc | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Package DIP | ||
Efficiency 95% | ||
Ripple And Noise 20mV Pk-Pk | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Series R-78AA-0.5 | ||
Line Regulation 0.2% | ||
Weight 2.7g | ||
Width 9.6mm | ||
MTBF 29253000h | ||
Depth 8.8mm | ||
Length 15.3mm | ||
Load Regulation 0.7% | ||
- COO (Country of Origin):
- TW
RECOM Switching Regulator, Surface Mounting, 500mA Output Current - R-78AA-0.5 Series - R-78AA6.5-0.5SMD
Whether you're working on an industrial or medical project, this RECOM switching regulator keeps things safe and sound. It takes an input voltage between 8 and 32V DC and delivers a 6.5V DC output, ensuring your device receives a reliably steady power supply. An efficiency rating of 95% means very little energy is lost during conversion, so you won't have nuisance heat to deal with. As this is a surface-mounting unit, installation takes just a jiffy. To seal the deal, this regulator comes in a flame-resistant plastic casing that reduces the risk of fire damage.
Features & Benefits
• Mean time between failures of over 29 million hours at +25°C indicates long-term reliability
• Low ripple and noise of 20mV Pk-Pk to ensure a stable output voltage
• Light 2.7g weight won't strain your setup
Applications
• Communications industry
• Automotive electronics
• Robotics systems
What size is this switching regulator?
This switching regulator has dimensions 15.3 (L) x 9.6 (W) x 8.8mm (D), so you can easily squeeze it into a tight spot.
Is this regulator suitable for use in extreme temperatures?
You can trust this unit to get on with its job reliably in temperatures between -40°C and +85°C.
Related links
- Recom Switching Regulator 6.5V dc Output Voltage, 500 mA Output Current
- XP Power DC-DC Switching Regulator 6.5V dc Output Voltage 500mA Output
- XP Power DC-DC Switching Regulator 6.5V dc Output Voltage 500mA
- Recom Switching Regulator 12V dc Output Voltage, 500 mA Output Current
- TRACOPOWER Switching Regulator 1.8V dc Output Voltage 500mA Output
- XP Power Switching Regulator 3.3V dc Output Voltage 500mA Output
- XP Power Switching Regulator 12V dc Output Voltage 500mA Output
- XP Power Switching Regulator 5V dc Output Voltage 500mA Output
