XP Power DC-DC Switching Regulator, Through Hole, 6.5V dc Output Voltage, 9 → 72V dc Input Voltage, 500mA Output
- RS Stock No.:
- 174-4673
- Mfr. Part No.:
- SRH05S6V5
- Manufacturer:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-4673
- Mfr. Part No.:
- SRH05S6V5
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 6.5V dc | |
| Output Current | 500mA | |
| Input Voltage | 9 → 72V dc | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Efficiency | 83%%, 91% | |
| Ripple And Noise | 75mV Pk-Pk | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Series | SRH05 | |
| Line Regulation | 1% | |
| Depth | 7.5mm | |
| Length | 11.68mm | |
| Load Regulation | 0.6% | |
| Maximum Input Current | 3 mA, 55 mA, 395 mA | |
| Width | 10.16mm | |
| Standards Met | EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | |
| Power Signal Conversion Type | DC-DC | |
| MTBF | 4.5Mh | |
| Weight | 2.1g | |
| Switching Frequency Range | 120 → 800kHz | |
| Protection Features | Short Circuit Protection | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 6.5V dc | ||
Output Current 500mA | ||
Input Voltage 9 → 72V dc | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package SIP | ||
Efficiency 83%%, 91% | ||
Ripple And Noise 75mV Pk-Pk | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Series SRH05 | ||
Line Regulation 1% | ||
Depth 7.5mm | ||
Length 11.68mm | ||
Load Regulation 0.6% | ||
Maximum Input Current 3 mA, 55 mA, 395 mA | ||
Width 10.16mm | ||
Standards Met EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | ||
Power Signal Conversion Type DC-DC | ||
MTBF 4.5Mh | ||
Weight 2.1g | ||
Switching Frequency Range 120 → 800kHz | ||
Protection Features Short Circuit Protection | ||
3 Pin Switching Regulator
SIP Package
Ultra Wide Input Range to 72 V
-40 °C to +85 °C Operation
Full Load to 60 °C Ambient
MTBF >4.5 MHrs
3 Year Warranty
Related links
- XP Power DC-DC Switching Regulator 3.3V dc Output Voltage 500mA Output
- XP Power DC-DC Switching Regulator 6.5V dc Output Voltage 500mA
- XP Power DC/DC Switching Regulator 6.5V dc Output Voltage 72V dc, 500 mA Output Current
- Recom Switching Regulator 6.5V dc Output Voltage 500mA Output
- XP Power DC-DC Switching Regulator 15 → 36V dc Input Voltage 1
- XP Power Switching Regulator 12V dc Output Voltage 500mA Output
- XP Power Switching Regulator 5V dc Output Voltage 500mA Output
- XP Power DC-DC Switching Regulator 7.2V dc Output Voltage 500mA
