XP Power Switching Regulator, Surface Mount, 3.3V dc Output Voltage, 4.75 → 32V dc Input Voltage, 500mA Output
- RS Stock No.:
- 122-4617
- Mfr. Part No.:
- STR05S3V3
- Manufacturer:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-4617
- Mfr. Part No.:
- STR05S3V3
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 3.3V dc | |
| Output Current | 500mA | |
| Input Voltage | 4.75 → 32V dc | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Package | SMD | |
| Power Rating | 1.65W | |
| Efficiency | 81% | |
| Ripple And Noise | 30mV Pk-Pk | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +100°C | |
| Series | STR | |
| Line Regulation | ±0.4% | |
| Load Regulation | ±0.6% | |
| Weight | 1.7g | |
| Switching Frequency Range | 280 → 380kHz | |
| Protection Features | Short Circuit Protection | |
| MTBF | 2Mh | |
| Special Features | Wide Input Range | |
| Power Signal Conversion Type | DC-DC | |
| Output Voltage Adjustment Range | 3.0-5.5V | |
| Maximum Input Current | 5mA | |
| Width | 9.6mm | |
| Depth | 8.8mm | |
| Length | 15.3mm | |
| Rated Output Power | 1.65W | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 3.3V dc | ||
Output Current 500mA | ||
Input Voltage 4.75 → 32V dc | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Package SMD | ||
Power Rating 1.65W | ||
Efficiency 81% | ||
Ripple And Noise 30mV Pk-Pk | ||
Minimum Temperature -40°C | ||
Maximum Temperature +100°C | ||
Series STR | ||
Line Regulation ±0.4% | ||
Load Regulation ±0.6% | ||
Weight 1.7g | ||
Switching Frequency Range 280 → 380kHz | ||
Protection Features Short Circuit Protection | ||
MTBF 2Mh | ||
Special Features Wide Input Range | ||
Power Signal Conversion Type DC-DC | ||
Output Voltage Adjustment Range 3.0-5.5V | ||
Maximum Input Current 5mA | ||
Width 9.6mm | ||
Depth 8.8mm | ||
Length 15.3mm | ||
Rated Output Power 1.65W | ||
- COO (Country of Origin):
- TW
XP Power - STR Series of Switching Regulators
The STR series from XP Power offers a highly reliable range of 0.5 Amp, regulated single output DC-DC converters. The range has been designed in a compact SMD package and has a high efficiency of up to 97%.
0.5 Amp
Regulated single output
Compact SMD package
-40°C to +100 °C Operating Temperature
Remote On/Off
Output voltage trim
Wide input range
3-year warranty
Related links
- TRACOPOWER Switching Regulator 1.8V dc Output Voltage 500mA Output
- XP Power Switching Regulator 5V dc Output Voltage 500mA Output
- XP Power Switching Regulator 12V dc Output Voltage 500mA Output
- Recom Switching Regulator 6.5V dc Output Voltage 500mA Output
- TRACOPOWER Switching Regulator 9V dc Output Voltage 500mA Output
- RS PRO Switching Regulator 9V dc Output Voltage 500mA Output
- XP Power DC-DC Switching Regulator 3.3V dc Output Voltage 500mA Output
- XP Power Switching Regulator 3.3V dc Output Voltage 32V dc, 500 mA Output Current
