Recom Switching Regulator, Through Hole, 5V dc Output Voltage, 1 A Output Current
- RS Stock No.:
- 739-8290
- Mfr. Part No.:
- R-78C5.0-1.0
- Manufacturer:
- Recom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.07
(exc. VAT)
€13.62
(inc. VAT)
In Stock
- Plus 34 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €11.07 |
| 5 - 9 | €10.75 |
| 10 - 24 | €10.41 |
| 25 - 49 | €10.07 |
| 50 + | €9.75 |
*price indicative
- RS Stock No.:
- 739-8290
- Mfr. Part No.:
- R-78C5.0-1.0
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | Switching Regulator | |
| Output Current | 1A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Power | 5W | |
| Efficiency | 85% | |
| Ripple and Noise | 100mV Pk-Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | R-78C-1.0 | |
| Line Regulation | ±0.2 % | |
| Package Type | SIP-3 | |
| Length | 11.6mm | |
| Depth | 10.4mm | |
| Width | 10.4mm | |
| Standards/Approvals | REACH | |
| Weight | 2g | |
| Maximum Input Voltage | 42V dc | |
| Load Regulation | ±0.4 % | |
| MTBF | 3880000h | |
| Minimum Input Voltage | 8V | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type Switching Regulator | ||
Output Current 1A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Power 5W | ||
Efficiency 85% | ||
Ripple and Noise 100mV Pk-Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series R-78C-1.0 | ||
Line Regulation ±0.2 % | ||
Package Type SIP-3 | ||
Length 11.6mm | ||
Depth 10.4mm | ||
Width 10.4mm | ||
Standards/Approvals REACH | ||
Weight 2g | ||
Maximum Input Voltage 42V dc | ||
Load Regulation ±0.4 % | ||
MTBF 3880000h | ||
Minimum Input Voltage 8V | ||
- COO (Country of Origin):
- TW
RECOM Switching Regulator, 5W Power Rating, 100mV Pk-Pk Ripple and Noise - R-78C-1.0 Series - R-78C5.0-1.0
Looking for a power solution that won't be phased by a wide range of voltages? Look no further than this switching regulator from RECOM. It has an input voltage range between 8V and 42V DC and produces an output voltage of 5V DC, so it's an Ideal option if you need to significantly step down a supply to suit your application. With a power rating of 5W, it's suitable for relatively low-power applications such as handheld devices. As it weighs only 2g, it won't put unnecessary pressure on your circuit board.
• Short-circuit protection guards against damage caused by overcurrent
• Thermal shutdown feature ensures that device is protected when heat rises
• High efficiency of 85% helps conserve power and keep waste heat low
• Low ripple and noise of 100mV Pk-Pk helps to ensure accurate functioning
• Compact dimensions of 8.5 (W) x 11.6 (L) x 10.4mm (D), so it fits easily onto busy PCBs
Applications
• Automotive manufacturing
• Measuring equipment
• Industrial automation
Can I use this switching regulator in harsh conditions?
Yes, it has a wide operating temperature range between -40°C and +85°C, so it's suitable for use in extreme environments.
Related links
- Recom Switching Regulator 5V dc Output Voltage, 1 A Output Current
- Recom Switching Regulator 5V dc Output Voltage 28V dc, 1 A Output Current
- Recom Switching Regulator 3.3V dc Output Voltage, 1 A Output Current
- Recom Switching Regulator 15V dc Output Voltage, 1 A Output Current
- Recom Switching Regulator 1.8V dc Output Voltage, 1 A Output Current
- Recom Switching Regulator 9V dc Output Voltage, 1 A Output Current
- Recom Switching Regulator 2.5V dc Output Voltage, 1 A Output Current
- Recom Switching Regulator 12V dc Output Voltage, 1 A Output Current
