Recom Switching Regulator, Through Hole, 12V dc Output Voltage, 1 A Output Current
- RS Stock No.:
- 739-8304
- Mfr. Part No.:
- R-78C12-1.0
- Manufacturer:
- Recom
Get a bulk buy discount
Add 5 more to save €1.65
View bulk pricing optionsSubtotal (1 unit)*
€11.00
(exc. VAT)
€13.53
(inc. VAT)
In Stock
- Plus 38 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €11.00 | - |
| 5 - 9 | €10.67 | €1.65 |
| 10 - 24 | €10.34 | €6.60 |
| 25 - 49 | €10.01 | €24.75 |
| 50 + | €9.68 | €66.00 |
*price indicative
- RS Stock No.:
- 739-8304
- Mfr. Part No.:
- R-78C12-1.0
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 12V dc | |
| Product Type | Switching Regulator | |
| Output Current | 1A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Power | 12W | |
| Efficiency | 92% | |
| Ripple and Noise | 100mV Pk-Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | R-78C-1.0 | |
| Line Regulation | ±0.2 % | |
| Package Type | SIP-3 | |
| Length | 11.6mm | |
| Depth | 10.4mm | |
| Width | 10.4mm | |
| Standards/Approvals | EN 55032 | |
| Weight | 2g | |
| Maximum Input Voltage | 42V dc | |
| Load Regulation | ±0.4 % | |
| Minimum Input Voltage | 15V | |
| MTBF | 3880000h | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 12V dc | ||
Product Type Switching Regulator | ||
Output Current 1A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Power 12W | ||
Efficiency 92% | ||
Ripple and Noise 100mV Pk-Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series R-78C-1.0 | ||
Line Regulation ±0.2 % | ||
Package Type SIP-3 | ||
Length 11.6mm | ||
Depth 10.4mm | ||
Width 10.4mm | ||
Standards/Approvals EN 55032 | ||
Weight 2g | ||
Maximum Input Voltage 42V dc | ||
Load Regulation ±0.4 % | ||
Minimum Input Voltage 15V | ||
MTBF 3880000h | ||
- COO (Country of Origin):
- TW
RECOM Switching Regulator, 15 to 42V DC Input Voltage Range, 12V DC Output Voltage - R-78C-1.0 Series - R-78C12-1.0
Step down the voltage supply in your system with this single-output switching regulator from RECOM. It accepts input voltages between 15 and 42V DC and converts them to an output voltage of 12V DC to provide steady power to your low-voltage devices. For additional electrical safety, it has built-in short circuit protection. Thanks to its small dimensions of 11.6 (L) x 8.5 (W) x 10.4mm (H), this unit takes up minimal space in your setup.
Features & Benefits
• Mean time between failures of 8,600,000 hours at +25°C for long-term reliability
• High efficiency of 92 to 96% to limit energy waste and optimise performance
• Light weight of 2g minimises strain on the mounting surface
• Non-conductive plastic case reduces the risk of electric shocks to boost workplace safety
• Thermal shutdown feature prevents overheating
Applications
• Digital cameras
• Handheld gaming consoles
• Portable controllers
Can I use this unit in demanding conditions?
This switching regulator has a wide operating temperature range between -40°C and +85°C, making it a good choice for use in harsh industrial environments.
Related links
- Recom Switching Regulator 12V dc Output Voltage, 1 A Output Current
- Recom Switching Regulator 12V dc Output Voltage 32V dc, 1 A Output Current
- Recom Switching Regulator 3.3V dc Output Voltage, 1 A Output Current
- Recom Switching Regulator 9V dc Output Voltage, 1 A Output Current
- Recom Switching Regulator 2.5V dc Output Voltage, 1 A Output Current
- Recom Switching Regulator 5V dc Output Voltage, 1 A Output Current
- Recom Switching Regulator 15V dc Output Voltage, 1 A Output Current
- Recom Switching Regulator 1.8V dc Output Voltage, 1 A Output Current
