TRACO POWER Switching Regulator, Through Hole, 1.8V dc Output Voltage, 500 mA Output Current

Get a bulk buy discount

Add 5 more to save €1.15

View bulk pricing options

Subtotal (1 unit)*

€7.44

(exc. VAT)

€9.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€7.44-
5 - 9€7.21€1.15
10 - 24€7.01€4.30
25 - 49€6.69€18.75
50 +€6.38€53.00

*price indicative

RS Stock No.:
817-9393
Mfr. Part No.:
TSR 0.5-2418
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

1.8V dc

Product Type

Switching Regulator

Output Current

500mA

Mount Type

Through Hole

Number of Outputs

1

Efficiency

82%

Ripple and Noise

30mV Pk-Pk

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Series

TSR 0.5

Package Type

SIP-3

Line Regulation

±0.4 %

Length

11.5mm

Depth

10.2mm

Standards/Approvals

RoHS

Weight

2g

Width

7.55mm

Maximum Input Voltage

32V dc

Load Regulation

±0.6 %

Minimum Input Voltage

4.75V

MTBF

2000000h

COO (Country of Origin):
TW

0.5A Step-Down Switching Regulator TSR 0.5 Series


The Tracopower TSR 0.5 series of step-down switching regulators are drop-in replacement for inefficient LM78 linear regulators. These DC-DC converters have a high efficiency up to 97%, which allows full load operation up to +80°C (+90°C with 50% load) ambient temperature without the need of any heat-sink or forced cooling. The TSR 0.5 switching regulators provide other significant features over linear regulators, i.e. better output accuracy (±3 %), lower standby current and no requirement of external capacitors. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.

Features and Benefits

Compact SIP package.

Very high efficiency up to 97%.

Excellent line / load regulation.

Low standby current.

Operating temperature range –40 to 90°C.

Over-temperature protection.

Remote On/Off input.

Adjustable output voltage.

Short circuit protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy