Recom Switching Regulator, Through Hole, 9V dc Output Voltage, 500 mA Output Current
- RS Stock No.:
- 817-9839
- Mfr. Part No.:
- R-78W9.0-0.5
- Manufacturer:
- Recom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.02
(exc. VAT)
€12.32
(inc. VAT)
In Stock
- 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €10.02 |
| 5 - 9 | €9.74 |
| 10 - 24 | €9.41 |
| 25 - 49 | €9.13 |
| 50 + | €8.83 |
*price indicative
- RS Stock No.:
- 817-9839
- Mfr. Part No.:
- R-78W9.0-0.5
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 9V dc | |
| Output Current | 500mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Efficiency | 96% | |
| Ripple and Noise | 20mV Pk-Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | R-78W-0.5 | |
| Line Regulation | 0.4 % | |
| Package Type | SIP-3 | |
| Length | 11.5mm | |
| Weight | 4.8g | |
| Depth | 10.2mm | |
| Width | 10.2mm | |
| Standards/Approvals | REACH | |
| Maximum Input Voltage | 32V dc | |
| Minimum Input Voltage | 11V | |
| Load Regulation | 0.6 % | |
| MTBF | 21098000h | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type Switching Regulator | ||
Output Voltage 1 9V dc | ||
Output Current 500mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Efficiency 96% | ||
Ripple and Noise 20mV Pk-Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series R-78W-0.5 | ||
Line Regulation 0.4 % | ||
Package Type SIP-3 | ||
Length 11.5mm | ||
Weight 4.8g | ||
Depth 10.2mm | ||
Width 10.2mm | ||
Standards/Approvals REACH | ||
Maximum Input Voltage 32V dc | ||
Minimum Input Voltage 11V | ||
Load Regulation 0.6 % | ||
MTBF 21098000h | ||
- COO (Country of Origin):
- TW
RECOM Switching Regulator, 11 to 32V DC Input Voltage Range, 9V DC Output Voltage - R-78W-0.5 Series - R-78W9.0-0.5
Choose this switching regulator from RECOM to reduce the supply voltage in your system. For broad compatibility with low-power applications, it takes an input voltage between 11 and 32V DC and converts it to a stable output voltage of 9V DC. As the unit has a wide operating temperature range between -40°C and +85°C, it's a safe choice for use in demanding conditions. Its compact dimensions of 17.5 (L) x 8.5 (W) x 11.5mm (H) mean it's suitable for installation in crowded setups where space is at a premium.
Features & Benefits
• Light weight of 4.8g to put minimal strain on your PCB
• Continuous short-circuit protection for additional electrical safety
• Non-conductive plastic case to limit the risk of electric shocks
• Mean time between failures of 9,368,000 hours to ensure long-lasting performance
Applications
• High-powered LED lighting
• Battery-powered circuits
• HVAC systems
How efficient is this switching regulator?
This switching regulator has a high efficiency of 91 to 95%. This means that it gives off minimal heat, eliminating the need for a heat sink.
Related links
- Recom Switching Regulator 9V dc Output Voltage, 500 mA Output Current
- Recom Switching Regulator 1.8V dc Output Voltage, 500 mA Output Current
- Recom Switching Regulator 6.5V dc Output Voltage, 500 mA Output Current
- Recom Switching Regulator 3.3V dc Output Voltage, 500 mA Output Current
- Recom Switching Regulator 12V dc Output Voltage, 500 mA Output Current
- Recom Switching Regulator 5V dc Output Voltage, 500 mA Output Current
- Recom Switching Regulator 15V dc Output Voltage, 500 mA Output Current
- Recom Switching Regulator 9V dc Output Voltage 28V dc, 500 mA Output Current
