Uneek Black 100% Polyester Short Sleeve T-Shirt, UK- M, EUR- M
- RS Stock No.:
- 106-361
- Mfr. Part No.:
- UC315BLK-M
- Manufacturer:
- Uneek

1 / 1
Subtotal (1 bag of 1 unit)**
€4.71
(exc. VAT)
€5.79
(inc. VAT)
Temporarily out of stock - back order for despatch 31-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Bag(s) | Per Bag |
---|---|
1 + | €4.71 |
**price indicative
- RS Stock No.:
- 106-361
- Mfr. Part No.:
- UC315BLK-M
- Manufacturer:
- Uneek
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Uneek | |
Colour | Black | |
Size EUR | M | |
Style | T-Shirt | |
Fitting | Regular | |
Material | 100% Polyester | |
Hi-Vis | No | |
Sleeve Type | Short | |
Size UK | M | |
Select all | ||
---|---|---|
Brand Uneek | ||
Colour Black | ||
Size EUR M | ||
Style T-Shirt | ||
Fitting Regular | ||
Material 100% Polyester | ||
Hi-Vis No | ||
Sleeve Type Short | ||
Size UK M | ||
Related links
- Uneek Black 100% Polyester Short Sleeve T-Shirt EUR- XL
- Uneek Black 100% Polyester Short Sleeve T-Shirt EUR- 3XL
- Uneek Black 100% Polyester Short Sleeve T-Shirt EUR- L
- Uneek Black 100% Polyester Short Sleeve T-Shirt EUR- 2XL
- Uneek Black 100% Polyester Short Sleeve T-Shirt EUR- XS
- Uneek Black 100% Polyester Short Sleeve T-Shirt EUR- S
- Milwaukee Black 100% Polyester Short Sleeve T-Shirt EUR- M, Hi-Vis
- Regatta Professional Black 100% Polyester Short Sleeve T-Shirt EUR- 50