Milwaukee Blue Polyester, Cotton Long Sleeve T-Shirt XL

Subtotal (1 unit)*

€41.38

(exc. VAT)

€50.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€41.38

*price indicative

RS Stock No.:
218-345
Mfr. Part No.:
4932492996
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

T-Shirt

Size

XL

Colour

Blue

Material

Polyester, Cotton

Gender

Men

Series

HT LS

Sleeve Type

Long

Standards/Approvals

No

RoHS Status: Exempt

The Milwaukee HT LS is a lightweight and breathable long-sleeve shirt designed for comfort and durability. Made with moisture-wicking fabric to keep you dry, it ensures comfort throughout the day. With a material weight of 156 g/m², it is perfect for versatile use across different seasons.

Conditioned by 1

Colour Blue

Dimensions XL

Related links