Extech Tachometer Best Accuracy ±0.05 % - Contact LCD 20000rpm
- RS Stock No.:
- 288-0205
- Mfr. Part No.:
- 461891-NIST
- Manufacturer:
- Extech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-0205
- Mfr. Part No.:
- 461891-NIST
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Best Accuracy | ±0.05 % | |
| Model Number p | 461891-NIST | |
| Category | Contact | |
| Battery Type | AA | |
| Display Type | LCD | |
| Maximum Speed | 20000rpm | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Best Accuracy ±0.05 % | ||
Model Number p 461891-NIST | ||
Category Contact | ||
Battery Type AA | ||
Display Type LCD | ||
Maximum Speed 20000rpm | ||
- COO (Country of Origin):
- TW
The FLIR Contact Tachometer is a versatile tool for measuring contact rpm and linear surface speed in both feet per minute and meters per minute. With a large 5 digit LCD display and built-in memory for recalling last MAX/MIN values, this tachometer offers accuracy and convenience for various applications.
Autoranging with 0.05% accuracy for precise measurements
Contact measurements from 0.5 to 19, 999 rpm
Accessory wheels for measuring linear surface speeds
Complete with cone tip, flat tip, spare wheel, batteries, and case
Contact measurements from 0.5 to 19, 999 rpm
Accessory wheels for measuring linear surface speeds
Complete with cone tip, flat tip, spare wheel, batteries, and case
Related links
- Extech Tachometer Best Accuracy ±0.05 % - Contact, Non Contact LCD 99999rpm
- Extech Tachometer Best Accuracy ±0.05 % - LCD 20000rpm
- Extech Tachometer Best Accuracy ±0.05 % - Non Contact LCD 99999rpm
- Extech Tachometer Best Accuracy ±0.05 % - LED 99990rpm
- Extech Tachometer Best Accuracy ±0.05 % - Laser Digital 99990rpm
- Extech Tachometer Best Accuracy ±0.1 % - LCD 20000rpm
- Extech Tachometer Best Accuracy 0.05 % - LCD Backlight 99999rpm
- Extech Tachometer Best Accuracy ±0.05 % - LCD 99999rpm
