Extech Tachometer Best Accuracy ±0.05 % - Non Contact LCD 99999rpm

Stock information currently inaccessible
RS Stock No.:
288-0208
Mfr. Part No.:
461920-NIST
Manufacturer:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Best Accuracy

±0.05 %

Category

Non Contact

Model Number p

461920-NIST

Battery Type

9V

Maximum Speed

99999rpm

Display Type

LCD

COO (Country of Origin):
CN
The FLIR Mini Laser Photo Tachometer Counter is an essential tool for making non-contact RPM measurements of rotating objects. With its easy-to-read display, memory function, and rugged housing, this tachometer offers accurate and reliable performance for a variety of applications.

It has Memory button for storing last reading and min/max readings
Its Counter function counts up to 99, 999 revolutions
Comes with Large 5 digit LCD display for easy reading
Comes with 9V battery and reflective tape for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy