Extech Tachometer LCD 99999rpm
- RS Stock No.:
- 288-0413
- Mfr. Part No.:
- RPM10-NIST
- Manufacturer:
- Extech
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 288-0413
- Mfr. Part No.:
- RPM10-NIST
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Product Type | Tachometer | |
| Battery Type | AA | |
| Maximum Speed | 99999rpm | |
| Display Type | LCD | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Tachometer | ||
Battery Type AA | ||
Maximum Speed 99999rpm | ||
Display Type LCD | ||
- COO (Country of Origin):
- TW
The FLIR is a versatile combination tachometer and infrared thermometer designed to provide accurate RPM measurements and surface temperature readings.
Accurate RPM measurements with max resolution of 0.1rpm
Large 0.4" LCD display for easy reading
Memory function to store Min/Max/Last readings
Contact and non-contact measurement modes for flexibility
Double molded housing for durability
Related links
- Extech Tachometer Best Accuracy 0.05 % - LCD 99999rpm
- Extech Tachometer Best Accuracy ±0.05 % - Non Contact LCD 99999rpm
- Extech Tachometer Best Accuracy ±0.05 % - Contact, Non Contact LCD 99999rpm
- Extech Tachometer Best Accuracy ±0.05 % - Contact LCD 20000rpm
- Testo Tachometer Best Accuracy ±0.02 % - LCD 99999rpm
- Amprobe Tachometer Best Accuracy ±0.02% + 1 Digit - LCD 99999rpm
- Extech Tachometer Best Accuracy ±0.04 % - LCD 99999rpm
- Extech Tachometer Best Accuracy ±0.05 % - LCD 99999rpm
