TE Connectivity Tactile Switch Cap Black for Illuminated Tactile Switch, Polyamide, 2311403-2
- RS Stock No.:
- 138-0526
- Mfr. Part No.:
- 2311403-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 5 units)*
€3.48
(exc. VAT)
€4.28
(inc. VAT)
In Stock
- 265 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.696 | €3.48 |
*price indicative
- RS Stock No.:
- 138-0526
- Mfr. Part No.:
- 2311403-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Tactile Switch Cap | |
| For Use With | Illuminated Tactile Switch | |
| Cap Colour | Black | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Shape | Square | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Tactile Switch Cap | ||
For Use With Illuminated Tactile Switch | ||
Cap Colour Black | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Shape Square | ||
- COO (Country of Origin):
- US
TE Connectivity (TE) introduces the Corcom IH Series of IEC inlet filters bringing double insulated filtering capability to customers requiring 60320 (ground-free) C18 inlets for the medical equipment market. Medical Equipment manufacturers need to comply with stringent requirements that protect operators and patients utilizing medical equipment.
Durability with switches rated up to
500,000 electrical life cycles
Caps enhance the size of the illumination
Caps offer an easy type of actuation of the existing switch
Related links
- TE Connectivity Tactile Switch Cap Black for Illuminated Tactile Switch 2311403-2
- TE Connectivity Tactile Switch Cap Blue for Illuminated Tactile Switch 2311403-4
- TE Connectivity Tactile Switch Cap Red for Illuminated Tactile Switch 2311402-3
- TE Connectivity Tactile Switch Cap Green for Illuminated Tactile Switch 2311402-1
- TE Connectivity Blue Tactile Switch Cap for Illuminated Tactile Switch, 2311402-4
- MEC Tactile Switch Cap Black for 5E Series Polyamide 1SS09-10.4
- MEC Tactile Switch Cap Black for 5E Series Polyamide 1SS09-12.0
- Marquardt Tactile Switch Cap Black for 6425 Series (Key Switch) 840.000.011
