Unilite LTF 10 m Tape Measure, Imperial, Metric, RSCAL
- RS Stock No.:
- 890-074
- Mfr. Part No.:
- LTS1013
- Manufacturer:
- Unilite
Subtotal (1 unit)*
€112.35
(exc. VAT)
€138.19
(inc. VAT)
In Stock
- 21 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.35 |
*price indicative
- RS Stock No.:
- 890-074
- Mfr. Part No.:
- LTS1013
- Manufacturer:
- Unilite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unilite | |
| Unit of Measure | Imperial, Metric | |
| Length | 10m | |
| Product Type | Tape Measure | |
| Blade Width | 13mm | |
| Open Case | No | |
| Series | LTF | |
| Height Safe | Yes | |
| Blade Colour | White | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Case Material | Thermoplastic Polyurethane Covered ABS | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Unit of Measure Imperial, Metric | ||
Length 10m | ||
Product Type Tape Measure | ||
Blade Width 13mm | ||
Open Case No | ||
Series LTF | ||
Height Safe Yes | ||
Blade Colour White | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
Case Material Thermoplastic Polyurethane Covered ABS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unilite Tape Measure comes with a 13mm wide nylon-coated blade. Its white double-sided blade displays both imperial and metric measurements. The tape features an easy finger pull ring with a fold-out steel ground spike, and a superior internal mechanism for smooth operation. A 3:1 geared ratio enables fast rewinding, complemented by a fold-out rotating crank handle on the back. The impact-resistant casing is MADE of TPU-covered ABS and has been drop-tested from 1m.
High performance nylon coated 13mm wide blade
White double sided blade with imperial and metric measurements
Easy finger pull ring with fold out steel ground spike
Superior internal mechanism provides smooth operation
Fold out rotating crank handle on back
Impact resistant TPU covered ABS casing
Drop tested from 1m
Related links
- Unilite LTF 10 m Tape Measure Metric
- Unilite MT5 5 m Tape Measure Metric, RSCAL
- Unilite MT8 8 m Tape Measure Metric, RSCAL
- Unilite MT 8 m Tape Measure Metric, RSCAL
- Unilite LTF 30 m Tape Measure Metric
- Unilite LTF 50 m Tape Measure Metric
- Stanley FATMAX 5 m Tape Measure Metric, RSCAL
- Crescent Legacy 3 m Tape Measure Metric, RSCAL
