BETA 1691BM 8 m Tape Measure, Metric, RSCAL
- RS Stock No.:
- 889-920
- Mfr. Part No.:
- 1691BM/8
- Manufacturer:
- BETA
Subtotal (1 unit)*
€115.33
(exc. VAT)
€141.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €115.33 |
*price indicative
- RS Stock No.:
- 889-920
- Mfr. Part No.:
- 1691BM/8
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Length | 8m | |
| Product Type | Tape Measure | |
| Unit of Measure | Metric | |
| Blade Width | 32mm | |
| Open Case | No | |
| Series | 1691BM | |
| Standards/Approvals | Precision class: II | |
| Case Material | ABS | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Length 8m | ||
Product Type Tape Measure | ||
Unit of Measure Metric | ||
Blade Width 32mm | ||
Open Case No | ||
Series 1691BM | ||
Standards/Approvals Precision class: II | ||
Case Material ABS | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
The BETA measuring tape has shock-resistant Bimaterial ABS casings and steel tape. It provides precision class II.
Excellent quality level
Designed to help GET your job done fast
Designed for the ultimate in practicality and functionality
