BETA 1691BM 10 m Tape Measure, Metric, RSCAL
- RS Stock No.:
- 889-918
- Mfr. Part No.:
- 1691BM/10
- Manufacturer:
- BETA
Subtotal (1 unit)*
€121.19
(exc. VAT)
€149.06
(inc. VAT)
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.19 |
*price indicative
- RS Stock No.:
- 889-918
- Mfr. Part No.:
- 1691BM/10
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Tape Measure | |
| Length | 10m | |
| Unit of Measure | Metric | |
| Blade Width | 32mm | |
| Open Case | No | |
| Series | 1691BM | |
| Standards/Approvals | Precision class: II | |
| Calibrated | RSCAL | |
| Case Material | ABS | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Tape Measure | ||
Length 10m | ||
Unit of Measure Metric | ||
Blade Width 32mm | ||
Open Case No | ||
Series 1691BM | ||
Standards/Approvals Precision class: II | ||
Calibrated RSCAL | ||
Case Material ABS | ||
RoHS Status: Exempt
The BETA measuring tape has shock-resistant Bimaterial ABS casings and steel tape. It provides precision class II.
Excellent quality level
Designed to help GET your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 1691BM 10 m Tape Measure, Metric
- BETA 1691BM 8 m Tape Measure RSCAL
- BETA 1691BM 5 m Tape Measure RSCAL
- Stanley FATMAX XTREME 10 m Tape Measure RSCAL
- Stanley CONTROL-LOCK 10 m Tape Measure RSCAL
- Stanley FATMAX XTREME™ 10 m Tape Measure RSCAL
- BETA 1692 5 m Tape Measure RSCAL
- BETA 1692 8 m Tape Measure RSCAL
