Crescent Shockforce Nite Eye 5 m Tape Measure, Metric, RSCAL

Subtotal (1 unit)*

€87.58

(exc. VAT)

€107.72

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€87.58

*price indicative

RS Stock No.:
890-086
Mfr. Part No.:
L1116BCM
Manufacturer:
Crescent
Find similar products by selecting one or more attributes.
Select all

Brand

Crescent

Product Type

Tape Measure

Length

5m

Unit of Measure

Metric

Blade Width

30mm

Open Case

No

Series

Shockforce Nite Eye

Height Safe

Yes

Blade Colour

Black

Standards/Approvals

No

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
CN
The Crescent Lufkin Shock force Nite Eye Tape is engineered for durability and ease of use in various working conditions. Featuring an extra protective barrier on the first 15 cm of the blade, it offers increased tape durability. Its narrow blade technology reduces weight for easy carrying, while the optimized drum and sprung design provide a Compact case that fits comfortably in the Palm of your hand. Drop tested from 30 m (100 feet) for real-life durability, it ensures reliability on the job. The dual-sided blade is printed with vertical quick-read scale on the underside for overhead and hard-to-reach measurements. Additionally, the steel tether point enhances safety capability when working at height and can be used for scribing and drawing arcs during layout tasks.

Matte black nylon-coated blade provides extended product life

Improved legibility in varied light conditions

Extra wide end hook grabs material from every direction and prevents slippage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy